ROHM Semiconductor EEprom

Rezultatai: 474
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom 8KBIT HIGH SPEED WRITE CYCLE 7 810Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit Serial 1 MHz 1 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 1M Bit, IC (2-Wire) BUS, High Speed Write Cycle, High Endurance EEprom for Automotive 9 758Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit Serial 1 MHz 128 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom ICs, Memory, 1024KBit, SPI BUS, Serial EEprom 1 288Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit SPI 10 MHz 128 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 1024KBit, SPI BUS, Serial EEprom 2 393Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 Mbit Serial 20 MHz 128 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom 512KBit, SPI BUS, Serial EEprom: BR25G512FJ-5A is a 512Kbit serial EEprom of SPI BUS Interface. 4 679Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit Serial 20 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom 512KBit, SPI BUS, Serial EEprom 2 975Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

512 kbit Serial 20 MHz 64 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEprom 8KBIT SERIAL EEprom 5 950Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit Serial 20 MHz 1 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 8KBIT SERIAL EEprom 6 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit Serial 20 MHz 1 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 8KBit, SPI BUS, Serial EEprom for Automotive (125C Operation) 3 990Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit Serial 20 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 16KBit, SPI BUS, Serial EEprom for Automotive (125C Operation): BR25H160xxx-5AC Series is a 16Kbit serial EEprom of SPI BUS Interface. 5 987Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit Serial 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 256KBIT HIGH SPEED WRITE CYCLE 7 931Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

256 kbit Serial 20 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 32KBIT HIGH SPEED WRITE CYCLE 5 985Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive (125C Operation): BR25H320xxx-5AC Series is a 32Kbit serial EEprom of SPI BUS Interface. 5 935Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit Serial 20 MHz 4 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 512KBIT SERIAL EEprom 5 120Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

512 kbit Serial 20 MHz 64 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEprom of SPI BUS Interface. 5 940Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

64 kbit Serial 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom EEproms Microwire Serial BUS, High-reliability,2.5-5.5V, 16Kbit (1Kx16). 2 389Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit SPI 2 MHz 1 k x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 128KBit, I²C BUS, High Endurance, Low Power Serial EEprom 1 932Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit I2C 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory IC, EEprom, Serial-I2C 256Kbit, 1.7-5.5 V 1 074Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

256 kbit I2C 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEprom ICs, Memory, 32KBit, I²C BUS, High Endurance, Low Power Serial EEprom 4 313Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom 512KBIT C BUS 2 348Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEprom SERIAL EEprom 2KBIT 2 996Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 1 MHz 256 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 8KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit Serial 1 MHz 1 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom Memory, EEprom, 16Kbit, I2C 3 709Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 kbit Serial 1 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 2KBit, SPI BUS, Serial EEprom for Automotive 2 428Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit Serial 20 MHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEprom 2KBit, SPI BUS, Serial EEprom for Automotive (125C Operation) 4 066Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit Serial 20 MHz 256 x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel