ROHM Semiconductor EEPROM

Results: 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 5 017In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM 2 395In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM 6 128In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit Serial 400 kHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T04-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM Hi-Rel Serial EEPROM of I2C BUS 4 791In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM 4 959In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit Serial 400 kHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T08-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K VSON008X2030 EEPROM 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V 2 906In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2 508In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V 2 230In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 16Kbit(1024x16bit) 2 361In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM 3 832In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit I2C 400 kHz 128 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L01AF-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V 2 747In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2 844In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 2 239In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit Serial 20 MHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) 2 945In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit Serial 3 MHz 256 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM 3 994In Stock
Min.: 1
Mult.: 1
: 4 000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM 3 944In Stock
Min.: 1
Mult.: 1
: 4 000

8 kbit Serial 3 MHz 512 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K VSON008X2030 EEPROM 3 885In Stock
Min.: 1
Mult.: 1
: 4 000

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 512K SOP8 EEPROM 2 358In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V 3 091In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2 396In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM 3 895In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 8Kbit(512x16bit) 2 338In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit Serial 3 MHz 512 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM 4 417In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 2 069In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit Serial 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape