ROHM Semiconductor EEprom

Rezultatai: 474
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom SPI BUS 128K VSON008X2030 EEprom 1 165Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit SPI 20 MHz 16 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEprom 35V Voltage Resistance Regulator 338Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

256 kbit Serial 20 MHz 32 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256FVT-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 32K 1.6-5.5 Std SOP-J8 373Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom LOW POWER EEprom 1 350Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 32K 1.6-5.5 Std VSON008X2030 237Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit SPI 20 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Automotive 125C SPI BUS 1kbit (128x8bit) 45Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit Serial 10 MHz 128 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor EEprom SPI BUS 8K 2.5-5.5 Industrial SOP8 29Prieinamumas
Min.: 1
Daugkart.: 1
: 250

8 kbit SPI 10 MHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 8Kbit 2.5-5.5V 327Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 16Kbit 2.5-5.5V 1 149Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 256Kbit 2.5-5.5V 40Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit SPI 10 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 10MHz 64Kbit 2.5-5.5V 561Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI 2048X8 BIT 1 275Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI BUS 64K SOP-J8 EEprom 1 094Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S640-W Reel, Cut Tape
ROHM Semiconductor EEprom EEprom Serial-2Wire 2Kb 157Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 100 kHz 256 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR34L02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 4Kbit(256x16bit) 1 132Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit Serial 3 MHz 256 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 16K TSSOP-B8J EEprom 295Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 16K MSOP8 EEprom 17Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit Serial 3 MHz 1 k x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 8Kbit(512x16bit) 149Prieinamumas
Min.: 1
Daugkart.: 1
: 250

8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 4K SOP8 EEprom 300Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit Serial 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 128K MSOP8 EEprom 210Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit I2C 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVM-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 2K VCSP50L1 EEprom
3 000Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 400 kHz 256 x 8 VCSP50L1-6 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
ROHM Semiconductor EEprom HIGHPOWER EEprom
6 000Tikėtina 2027-02-22
Min.: 1
Daugkart.: 1
: 3 000

128 kbit Serial 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom AECQ
2 997Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 3 000

32 kbit Serial 1 MHz 4 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEprom AECQ
2 500Tikėtina 2026-11-19
Min.: 1
Daugkart.: 1
: 2 500

128 kbit Serial 10 MHz 16 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Memory IC, EEprom CMOS Over Voltage Detector IC
16 843Pagal užsakymą
Min.: 1
Daugkart.: 1
: 6 000

8 kbit I2C 400 kHz 1 k x 8 UCSP30L1-4 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape