ROHM Semiconductor EEprom

Rezultatai: 474
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom I2C BUS(2-Wre) 2K SSOP-B8 EEprom 4 607Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit I2C 400 kHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FV-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C 2K BIT 256 X 8 2.5V/3.3V/5V 8PIN 131Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit I2C 400 kHz 256 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K SOP8 EEprom 1 343Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit I2C 1 MHz 128 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K VSON008X2030 EEprom 25Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 kbit I2C 1 MHz 128 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01NUX-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 2K SOP-J8 EEprom 28Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit I2C 1 MHz 256 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 2K MSOP8 EEprom 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit I2C 1 MHz 256 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 8K SOP8 EEprom 375Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit I2C 1 MHz 1 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 8K SOP-J8 EEprom 166Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit I2C 1 MHz 1 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FJ-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 8K MSOP8 EEprom 19Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit I2C 1 MHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 16K TSSOP-B8 EEprom 85Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit I2C 1 MHz 2 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G16-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 256K SOP8 EEprom 310Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 256K TSSOP-B8 EEprom 1 755Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

256 kbit I2C 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K SOP8 EEprom 559Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 32K MSOP8 EEprom 72Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit I2C 1 MHz 4 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K SOP8 EEprom 409Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom EEprom Serial-I2C 64Kb 584Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K VSON008X2030 EEprom 2 023Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

64 kbit I2C 1 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom MSOP8 951Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 2K MSOP8 EEprom 166Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit I2C 400 kHz 256 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 4K SOP8 EEprom 1 232Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit I2C 400 kHz 512 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 8KX8 I2C, 1.7V 118Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit Serial 400 kHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64F-W Reel, Cut Tape
ROHM Semiconductor EEprom I2C BUS(2-Wre) 1K SOP8 EEprom 182Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit Serial 400 kHz 128 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T01-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom BR24T1MFJ-3AM is a serial EEprom of I2C BUS Interface Method 231Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom I2C BUS(2-Wre) 64K TSSOP-B8J EEprom 39Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

64 kbit Serial 400 kHz 8 k x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T64-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom ICs, Memory, 128KBit, SPI BUS, Low Power Serial EEprom 154Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

128 kbit SPI 20 MHz 16 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape