ROHM Semiconductor EEPROM

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 3 708In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 400 kHz 32 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T256-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 2 306In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit Serial 10 MHz 64 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 256K 1.6-5.5 Std SOP8 2 032In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 512K 1.8-5.5 Std SOP8 1 778In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 5 800In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V 4 583In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit SPI 10 MHz 1 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1 755In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM 2 923In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit I2C 400 kHz 1 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM 2 651In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit I2C 400 kHz 2 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM 2 891In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit I2C 400 kHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM 2 864In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit I2C 400 kHz 512 x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 1K SOP-J8 EEPROM 2 400In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 2 MHz 64 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 4Kbit 1.8-5.5V Supply 1 807In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit I2C 400 kHz 512 x 8 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM MICROWIRE BUS 1Kbit 1.8-5.5V Supply 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit Serial 2 MHz 64 x 16 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SRL 2KX8 BIT 1 567In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit I2C 100 kHz 2 k x 8 SOP-J-8 900 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V 2 230In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 16Kbit(1024x16bit) 2 361In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K TSSOP-B8 EEPROM 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVT-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-I2C 32Kb 2 721In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 5 017In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM 2 395In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM 6 128In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit Serial 400 kHz 512 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T04-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM Hi-Rel Serial EEPROM of I2C BUS 4 791In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM 4 959In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit Serial 400 kHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T08-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K VSON008X2030 EEPROM 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel, Cut Tape, MouseReel