ROHM Semiconductor EEprom

Rezultatai: 475
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
ROHM Semiconductor EEprom SPI BUS 32K 2.5-5.5 Industrial SOP8 249Prieinamumas
Min.: 1
Daugkart.: 1
: 250

32 kbit SPI 10 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 64K BIT SERIAL EEprom 500Prieinamumas
Min.: 1
Daugkart.: 1
: 250

64 kbit Serial 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

ROHM Semiconductor EEprom SPI 16K BIT 1 557Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI 4096X8 BIT 175Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 5 MHz 4 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V 2 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit Serial 20 MHz 4 k x 8 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V 520Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kbit Serial 20 MHz 4 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 2 477Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 2Kbit(128x16bit) 2 499Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit Serial 3 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 2Kbit(128x16bit) 2 508Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit Serial 3 MHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K MSOP8 EEprom 2 899Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K MSOP8 EEprom 2 999Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K TSSOP-B8 EEprom 2 211Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K TSSOP-B8 EEprom 2 349Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 2K VSON008X2030 EEprom 3 745Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 4Kbit(256x16bit) 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit Serial 3 MHz 256 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 4Kbit(256x16bit) 1 625Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit Serial 3 MHz 256 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 8K MSOP8 EEprom 2 999Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 kbit Serial 3 MHz 512 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 16K TSSOP-B8J EEprom 2 494Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom McrWre BUS 3-Wre 16K TSSOP-B8 EEprom 2 242Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 kbit Serial 3 MHz 1 k x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 1Kbit(64x16bit) 229Prieinamumas
Min.: 1
Daugkart.: 1
: 250

1 kbit Serial 2 MHz 64 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 2MHz 2Kbit 2.5-5.5V 7 494Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 kbit SPI 2 MHz 128 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom SERIAL EEprom 498Prieinamumas
Min.: 1
Daugkart.: 1
: 250

4 kbit Serial 2 MHz 256 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 2MHz 4Kbit 2.5-5.5V 2 856Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom (3-Wire) 2MHz 16Kbit 2.5-5.5V 1 862Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom Microwire BUS 16Kbit(1024x16bit) 246Prieinamumas
Min.: 1
Daugkart.: 1
: 250

16 kbit Serial 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel