Serveriai

Rezultatai: 66
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Procesoriaus tipas Dažnis Duomenų perdavimo sparta Prievadų skaičius Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys RAM Pakavimas
NetBurner SBE70LC-100IR
NetBurner Serveriai 2-Port Serial to Ethernet Server, 100 Version with RJ-45
38Prieinamumas
Min.: 1
Daugkart.: 1

2-Port Serial to Ethernet Servers ARM 300 MHz 10 Mb/s, 100 Mb/s 2 Port GPIO, I2C, RJ-45, SPI, UART - 40 C + 85 C 68.58 mm x 44.45 mm 8 MB
Lantronix Serveriai xDirect485 RS232/422 /485 10/100 Dev Serv
122Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Serveriai xPico Wi-Fi Device Server Module, Bulk 290Prieinamumas
Min.: 1
Daugkart.: 1

Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Lantronix Serveriai XPort Pro Sample Ext RAM&Temp encry&LinOS
36Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
ORing Serveriai 1 Serial to 2FE Device Server 2Prieinamumas
Min.: 1
Daugkart.: 1
Serial Device Servers 110 b/s to 921.6 kb/s 2 RS-232/422/485 RS-232/422/485 12 V 48 V - 40 C + 70 C 26 mm x 75 mm x 110 mm
Lantronix Serveriai XPort Direct Plus Extended Temp Sample 1Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Bulk
Lantronix Serveriai XPort Pro Lx6 Sample Device Server IPv6
20Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers MCF520X 166.67 MHz 921.6 kb/s, 100 Mb/s 1 Port Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Lantronix Serveriai 2 Port Secure Device Server, 16MB, IPv6
1Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C Bulk


Teltonika Serveriai Accurate & low-cost NTP server. RJ45, RS232, RS485 & I/Os. GNSS. UTC-traceable time in both public and private networks. Region: Global. No PSU added. 73Prieinamumas
30Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1

Servers 580 MHz 100 Mb/s 1 Port RS-232, RS-485 9 V 30 V - 40 C + 75 C 83 mm x 82.6 mm x 25 mm 128 MB
Lantronix Serveriai xDirectPoE RS232/422 /485 10/100 Dev Serv
184Prieinamumas
458Pagal užsakymą
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 70 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Serveriai xDirect232 RS232 10/100 Dev Server
181Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Serveriai XPort XE Ext. Temp. without Encryption 3 379Prieinamumas
6 100Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Serveriai XPort XE w/MODBUS no Encryption Ext Temp 339Prieinamumas
950Pagal užsakymą
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Serveriai XPress DR+ 2 Port Industrial Dev Serv
133Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 48 MHz 230 kb/s, 100 Mb/s 4 Port Ethernet, Serial 9 V 30 V - 40 C + 70 C 123 mm x 88 mm x 57 mm Bulk
Lantronix Serveriai MatchPort AR Device Server, AES
229Prieinamumas
1 500Pagal užsakymą
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-FX 166 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 44.4 mm x 44.4 mm x 10.4 mm Tray
Lantronix Serveriai XPort Pro Ext. Temp 16MB SDRAM
2 568Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Serveriai 1 Port Secure DevSer Global Power Supply
36Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.5 in x 2.5 in x 0.9 in Bulk


Lantronix Serveriai 2 Port Secure DevSer Global Power Supply
26Prieinamumas
100Tikėtina 2026-11-02
Min.: 1
Daugkart.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Serveriai XDIRECT IAP PoE DEVICE SERVER MODBUS
16Prieinamumas
26Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Serveriai XPORT 05R, BULK, ASIA PAC, ROHS 119Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Serveriai XPORT XE, EXTENDED TEMPERATURE, BULK WITH 00-80-A3-XX-XX-XX MAC ADDRESS - JAPAN ONLY, ROHS 123Prieinamumas
600Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Tray
Lantronix Serveriai XPort SE Sample w/ Encryption Ext Temp 41Prieinamumas
156Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk

Advantech Serveriai 2-port Serial Device Server with Wide Te
12Prieinamumas
122Tikėtina 2026-10-20
Min.: 1
Daugkart.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm

Advantech Serveriai 4-port Serial Device Server with wide te
18Prieinamumas
23Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 6 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 42 mm
NetBurner Serveriai Serial to ethernet device server 9Prieinamumas
Min.: 1
Daugkart.: 1

Serial Device Servers ColdFire 5270 147.5 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in Bulk