+ 75 C Maršrutizatoriai

Rezultatai: 243
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Procesoriaus tipas Dažnis Duomenų perdavimo sparta Prievadų skaičius Interface Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Blykstė IP Reitingas Atminties tipas Energijos suvartojimas RAM Apsauga Pakavimas

Teltonika Maršrutizatoriai Maršrutizatoriai 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: Australia, Europe, Asia. European power supply unit. 8Prieinamumas
Min.: 1
Daugkart.: 1

Routers 42 Mb/s 4 Port SPI 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 7 W 128 MB WPA, WPA2
Teltonika Maršrutizatoriai Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. UK power supply unit. 26Prieinamumas
Min.: 1
Daugkart.: 1

4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 6 W 256 MB
Teltonika Maršrutizatoriai 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit. 13Prieinamumas
Min.: 1
Daugkart.: 1

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Maršrutizatoriai Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. European power supply. 56Prieinamumas
120Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Maršrutizatoriai Industrial non-cellular router. 4 x Gigabit Ethernet ports, WiFi 5 Ghz & 2.4 Ghz, Bluetooth LE, RutOS operating systrem. RMS cloud access. UK power supply unit. 7Prieinamumas
Min.: 1
Daugkart.: 1

4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Advantech Maršrutizatoriai Global LAN router,2xETH,1xRS232,1xRS485,
17Prieinamumas
Min.: 1
Daugkart.: 1
Industrial IoT LAN Routers & Gateways Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Maršrutizatoriai Cellular Router,NAM,2xETH,WiFi,RS232,485
6Prieinamumas
34Pagal užsakymą
Min.: 1
Daugkart.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Advantech Maršrutizatoriai LTE,3E,USB,2I/O,SD,232,485,2S,SL
2Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Routers 3 x Ethernet, 2 x RS-232/RS-485 Ethernet, RS-232/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Delta Electronics Maršrutizatoriai Industrial 4G/WAN Cloud Router, 1 WAN +1 LAN + 1 RS232 + 1RS485, universal bands, -4F to 167F
1Prieinamumas
Min.: 1
Daugkart.: 1

Routers 150 Mb/s RS-485 - 20 C + 75 C 115.7 mm x 45 mm x 145.3 mm IP40 3.6 W
Advantech Maršrutizatoriai Cellular Router,NAM,2xETH,RS232,485
6Prieinamumas
Min.: 1
Daugkart.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Teltonika Maršrutizatoriai 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: North America (All operators). USA power supply unit

LTE Cat 6 Routers ARM Cortex A7 698 MHz to 960 MHz, 1.575 GHz to 1.602 GHz, 1.71 GHz to 2.69 GHz 300 Mb/s 3 Ethernet, 1 WAN Bluetooth, Ethernet, Micro SD Card, WAN, WiFi 9 V 50 V - 40 C + 75 C 115 mm x 95 mm x 44 mm 256 MB IP30 DDR3, Flash 16 W 256 MB AES-128-CBC
Siretta Maršrutizatoriai QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ WIFI/2 LAN/1 SIM, 1 x RS232, ANTENNAS,PSU,CABLES 1Prieinamumas
Min.: 1
Daugkart.: 1

Industrial Routers 880 MHz 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C 103 mm x 73.5 mm x 28 mm 256 Mb Flash 2 Gb
Teltonika Maršrutizatoriai Managed Ethernet Router. 5 x Fast Ethernet ports, USB 2.0. Region: Australia, New Zealand. Australian power supply unit
1Prieinamumas
20Pagal užsakymą
Min.: 1
Daugkart.: 1

Routers 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB RJ45, USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 3.8 W 128 MB Attack Prevention, Authentication, Firewall Bulk
Teltonika Maršrutizatoriai 4G/3G/2G/LTE CAT12, Cellular Router, Dual SIM, Dual band WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 5 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply 3Prieinamumas
10Tikėtina 2026-10-20
Min.: 1
Daugkart.: 1

Cellular Routers 600 Mb/s 5 x RJ45 Ethernet, USB 9 V 50 V - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB Flash, DDR3 22 W 256 MB AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
Advantech Maršrutizatoriai Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2Prieinamumas
Min.: 1
Daugkart.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Maršrutizatoriai LTE,2ETH,USB,2I/O,SD,2SIM,PSE
1Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Teltonika Maršrutizatoriai 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply
476Tikėtina 2026-09-11
Min.: 1
Daugkart.: 1

Routers 580 MHz SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR2 6.5 W 128 MB
Teltonika Maršrutizatoriai 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki
27Pagal užsakymą
Min.: 1
Daugkart.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA2 Bulk
Teltonika Maršrutizatoriai Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: UK
26Pagal užsakymą
Min.: 1
Daugkart.: 1

Routers 6 GHz 236.8 Mb/s 2 Ethernet 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Maršrutizatoriai Managed Wifi Router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Regions: Global. Australian power supply.
30Pagal užsakymą
Min.: 1
Daugkart.: 1

867 Mb/s 4 Ethernet 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 16 MB, 256 MB IP30 8.65 W 256 MB 802.1x, Attack Prevention, Authentication, Firewall Bulk
Teltonika Maršrutizatoriai 4G CAT6 cellular router with Telit. WIFI 2,4 and 5. Dual SIM, eSIM. 5 ethernet ports. USB. GPS. Region: Global. Ppwer supply: EU
16Pagal užsakymą
Min.: 1
Daugkart.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 104 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA, WPA2, WPA3 Bulk
Teltonika Maršrutizatoriai Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. USA power supply.
35Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Maršrutizatoriai 4G/3G/2G/LTE, 2 x LTE CAT6, Cellular Router, 2 x SIM, WiFi 5 Ghz & 2.4 Ghz, 5 x Ethernet, GNSS (GPS), Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.
9Pagal užsakymą
Min.: 1
Daugkart.: 1

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 5 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB DDR3 22 W 256 MB

Teltonika Maršrutizatoriai 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. UK power supply unit.
10Pagal užsakymą
Min.: 1
Daugkart.: 1

Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB

Teltonika Maršrutizatoriai 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit.
9Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB