Multiprotocol Development Tools

Rezultatai: 443
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminys Dažnis Įrankis skirtas įvertinti Darbinė Maitinimo Įtampa Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – Sub GHz Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Tipas
Mikroe Multiprotocol Development Tools Stephano-I Click - 2617011025000 7Prieinamumas
Min.: 1
Daugkart.: 1

Add-On Boards 2.4 GHz to 2.48 GHz 2617011025000 3.3 V UART Wireless Connectivity
Mikroe Multiprotocol Development Tools NINA-B416 Click - NINA-B416-01B 9Prieinamumas
Min.: 1
Daugkart.: 1

Add-On Boards NINA-B416 3.3 V UART Bluetooth
M5Stack Multiprotocol Development Tools Atom Series Programmable Controllerin the M5Stack Development Kit series 1 243Prieinamumas
2 100Tikėtina 2026-09-23
Min.: 1
Daugkart.: 1

Development Kits 2.4 GHz ESP32-S3FN8, SY8089, WS2812B-2020 5 V ADC, GPIO, I2C 0 C + 40 C Bluetooth 5.0 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.0
M5Stack Multiprotocol Development Tools The M5NanoC6 is a miniature, low-power IoT development board 984Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards 0 C + 40 C
Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 31Prieinamumas
72Tikėtina 2026-11-30
Min.: 1
Daugkart.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
DFRobot Multiprotocol Development Tools Beetle ESP32 C6 Mini Development Board for Wireless Smart Wearable Device (Supports BLE / Matter)
665Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards 160 MHz ESP32-C6 3.3 V I2C, SPI, UART - 10 C + 60 C Bluetooth 5 WiFi 6 Wireless Smart Wearable Device
Adafruit Multiprotocol Development Tools Adafruit QT Py ESP32 Pico - WiFi Dev Board with STEMMA QT - 8MB Flash 2MB PSRAM 126Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards 2.4 GHz ESP32-PICO-V3-02 3.3 V GPIO, I2C, I2S, SPI, UART, USB Type-C BLE, Bluetooth 802.11 b/g/n 802.11 b/g/n, BLE, Bluetooth
Adafruit Multiprotocol Development Tools Adafruit QT Py ESP32-S3 WiFi Dev Board with STEMMA QT - 8 MB Flash / No PSRAM 301Prieinamumas
75Tikėtina 2026-09-30
Min.: 1
Daugkart.: 1

Development Boards ESP32-S3 3.3 V GPIO, I2C, I2S, SPI, UART, USB Type-C Bluetooth 5.0 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.0
Silicon Labs Multiprotocol Development Tools xGM260 +20 dBm Explorer Kit 54Prieinamumas
76Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1

Bluetooth Thread, Zigbee - 802.15.4 Explorer Kit
Silicon Labs Multiprotocol Development Tools SiWx917 Wi-Fi 6 Dev Kit 99Prieinamumas
147Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Kits 2.4 GHz SiWx917 I2C, SPI, UART - 40 C + 85 C Bluetooth WiFi 6 ANT Wireless System-on-Chip
Silicon Labs Multiprotocol Development Tools SiWx917 Wi-Fi 6 and Bluetooth LE 8 MB Flash SoC Pro Kit 26Prieinamumas
Min.: 1
Daugkart.: 1

Development Kits 2.4 GHz SiWx917 Bluetooth 5.4 802.11 b/g/n/ax 802.11 b/g/n/ax, Bluetooth 5.4


Silicon Labs Multiprotocol Development Tools Zigbee Thead and Matter Test Harness 82Prieinamumas
151Tikėtina 2026-10-06
Min.: 1
Daugkart.: 1

Development Kits
Wurth Elektronik Multiprotocol Development Tools WIRL-EVAL Stephano-I WiFi-BT Eval Kit 12Prieinamumas
Min.: 1
Daugkart.: 1

Evaluation Kits 3.3 V, 5 V Radio Module
Arduino Multiprotocol Development Tools Arduino Nano ESP32 without headers
701Prieinamumas
Min.: 1
Daugkart.: 1

Development Boards NORA-W106-10B 5 V to 18 V I2C, UART, SPI Bluetooth 5.0 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.0
Olimex Ltd. Multiprotocol Development Tools ESP32-C6-EVB board with WiFi6 Bluetooth5 LE and Zigbee connectivity for Matter and Smart Home Work 160Prieinamumas
Min.: 1
Daugkart.: 1

Evaluation Boards ESP32-C6-WROOM-1-N4 8 VDC to 50 VDC USB Bluetooth WiFi, 802.11 ax
Nordic Semiconductor Multiprotocol Development Tools Sensor tool w nRF52840 & nRF9160 288Prieinamumas
Min.: 1
Daugkart.: 1

Prototyping Kits nRF9160, nRF52840 2-Wire, I2S, PDM, PWMADC, SPI, UART Multiple Sensor
Ezurio Multiprotocol Development Tools Development Kit, Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna 21Prieinamumas
Min.: 1
Daugkart.: 1

Development Kits Multiprotocol Module Veda SL917, SiWx917, 453-0022C, 453-00220R, 453-00222C Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax
Ezurio Multiprotocol Development Tools Development Kit, Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin (Infineon ARM Cortex 33 Airoc CYW55912) 3Prieinamumas
20Tikėtina 2026-10-06
Min.: 1
Daugkart.: 1
Development Kits 453-00400C, 453-00400R Bluetooth LE WiFi 6, 802.11 a/b/g/n/ac/ax Multiprotocol Module
Espressif Systems Multiprotocol Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
366Prieinamumas
388Tikėtina 2026-11-20
Min.: 1
Daugkart.: 1

Development Boards ESP32-PICO-V3

Espressif Systems Multiprotocol Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t
87Prieinamumas
405Pagal užsakymą
Min.: 1
Daugkart.: 1

Development Kits ESP32-S3 5 V Multiprotocol Modules


Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 609Prieinamumas
392Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1

Development Kits ESP32-C6-MINI-1 USB BLE Bluetooth, MCU
u-blox Multiprotocol Development Tools Eval. kit MAYA-W271 6Prieinamumas
Min.: 1
Daugkart.: 1

Evaluation Kits MAYA-W261, MAYA-W271


u-blox Multiprotocol Development Tools Eval. kit MAYA-W276 7Prieinamumas
Min.: 1
Daugkart.: 1

Evaluation Kits MAYA-W266, MAYA-W276
u-blox Multiprotocol Development Tools RW610, 802.11ax+BLE, antenna pin, open CPU 237Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Adafruit Multiprotocol Development Tools Adafruit ESP32 Feather V2 with Headers - 8MB Flash + 2 MB PSRAM - STEMMA QT 165Prieinamumas
Min.: 1
Daugkart.: 1

Add-On Boards ESP32 I2C