LM2105EVM

Texas Instruments
595-LM2105EVM
LM2105EVM

Mfr.:

Description:
Power Management IC Development Tools LM2105 evaluation mo dule for 105-V half

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
LM2105
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2105EVM Driver Evaluation Module (EVM)

Texas Instruments LM2105EVM Driver Evaluation Module (EVM) is designed to evaluate the LM2105 performance primarily. The LM2105 is a 105V boot voltage, high-side, low-side driver with a 0.5A peak source and 0.8A sink current for driving two N-channel MOSFETs. The same board can be used to evaluate other pin-to-pin compatible parts in the supported package. The LM2105 has low propagation delay and low propagation delay matching between the driver outputs' high- and low-side rising and falling edges for reliable timing of the gate-drive signals.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,39 € 117,39 €