DRV8334EVM

Texas Instruments
595-DRV8334EVM
DRV8334EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8334EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
4.5 VDC to 60 VDC
DRV8334
DRV8334
Brand: Texas Instruments
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8334EVM Evaluation Module

Texas Instruments DRV8334EVM Evaluation Module is designed to evaluate a 30A, 3-phase brushless gate driver. The DRV8334 device spins a BLDC motor with trapezoidal commutation and control. The C2000™ LaunchPad™ development kit (LAUNCHXL-F280049C) is used to control the DRV8334 and monitor and report faults. The DRV8334EVM evaluation module offers an enhanced smart gate drive for optimized MOSFET slew rate control. This evaluation module supports up to 30A of motor current operation. The DRV8334EVM module is ideal for cordless gardens, power tools, lawnmowers, Brushless-DC (BLDC) motors, E-bikes, e-scooters, e-mobility, pumps, drones, industrial and logistics robots, and RC toys.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,87 € 221,87 €