DRV2625EVM-CT

Texas Instruments
595-DRV2625EVM-CT
DRV2625EVM-CT

Mfr.:

Description:
Power Management IC Development Tools DRV2625EVM-CT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Motor/Motion Controller & Driver
2.7 V to 5.5 V
11 V
DRV2625
DRV2625-CT
Brand: Texas Instruments
Interface Type: I2C
Output Current: 400 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 664,069 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2625EVM-CT Evaluation Module (EVM)

Texas Instruments DRV2625EVM-CT Evaluation Module (EVM) is a complete demo and evaluation reference design for the DRV2625. The DRV2625 supports a wide range of Linear Resonant Actuators (LRA) and Eccentric Rotating Mass Motors (ERM). It provides many features which eliminate the design complexities of haptic motor control. These features include reduced solution size, improved output drive efficiency, closed-loop motor control, a quick startup for low latency feedback, and auto-resonance tracking. The DRV2625 also greatly reduces standby current to decrease energy consumption during idle periods. The kit includes the DRV2625 Haptic Driver, an LRA, an ERM, sample waveforms, capacitive touch inputs, and USB control. The evaluation module also features a mobile app for control over BLUETOOTH® from iOS or Android.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,61 € 233,61 €