RTK7EKA8M2S00001BE

Renesas Electronics
968-K7EKA8M2S00001BE
RTK7EKA8M2S00001BE

Mfr.:

Description:
Development Boards & Kits - ARM EK-RA8M2 Evaluation Kit for RA8M2

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA8M2
Evaluation Kits
RA8M2
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
United Kingdom
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EK-RA8M2 Evaluation Kit

Renesas Electronics EK-RA8M2 Evaluation Kit is developed to quickly and easily evaluate the RA8M2 microcontrollers. The RA8M2 Microcontrollers feature the Arm® Cortex®-M85 and -M33 cores, delivering breakthrough performance of up to 7300 Coremark and fully deterministic, low-latency, real-time operation that meets the most demanding application requirements. The RA8M2 are ultra-high-performance, general-purpose, and graphics MCUs as part of the 2nd generation of the RA8 Series. The RA8M2 is based on the 22nmULL process and increases performance by a magnitude of 1GHz on the CM85 core and 250MHz on the CM33 core. The devices are supplied in large 176-pin LQFP, 224-pin, and 289-pin BGA packages, supplying users with ample I/O for real-time control needs. The RA8M2 is set apart with advanced security with TrustZone®, secure boot, immutable storage, and tamper protection features.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
15
Expected 8/12/2026
46
27
Expected 8/25/2026
19
Expected 8/26/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,14 € 79,14 €