FRDM-MCXW72

NXP Semiconductors
771-FRDM-MCXW72
FRDM-MCXW72

Mfr.:

Description:
Development Boards & Kits - ARM FRDM Development Board for MCXW72 (2 MB Flash) Bluetooth Channel Sounding MCU

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MCX W72
Development Boards
ARM Cortex M33
MCX W72
Brand: NXP Semiconductors
Interface Type: CAN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504653598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

FRDM-MCXW72 MCU Development Board

NXP Semiconductors FRDM-MCXW72 MCU Development Board offers a scalable, flexible platform for rapid prototyping and evaluation of the MCX W72 wireless MCU.  This board makes it easy to evaluate the MCX W72's multiprotocol wireless support for BLUETOOTH® Low Energy, Zigbee®, Thread, and Matter, suitable for smart home, building automation, industrial IoT, and smart energy applications. Two NXP Semiconductors FRDM-MCXW72 boards can be used to evaluate the MCX W72 Channel Sounding and ranging feature. The board features an onboard MCU-Link debugger, industry-standard headers for easy access to the MCU I/Os, an accelerometer, a light sensor, and external SPI Flash memory.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
27
Expected 8/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,32 € 30,32 €