NSHIELD 90-RE

Hilscher
1018-NSHIELD90-RE
NSHIELD 90-RE

Mfr.:

Description:
Ethernet Development Tools netSHIELD "NSHIELD 90-RE" Device Slave PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos CC-Link IE Field Basic OPC UA MQTT module for Arduino

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Hilscher
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
netX 90
SPI
5 V
Each
Brand: Hilscher
Dimensions: 70.2 mm x 53.4 mm x 23.6 mm
For Use With: STM32 Nucleo-64, STM32 Nucleo-144 Development Boards
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: 0 C
Product Type: Ethernet Development Tools
Series: netSHIELD
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: 7836 7836.000
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 9/4/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,40 € 163,40 €