XMASS-BOARD-REV-01

Wavelet Lab
392-XMASS-BOARDREV01
XMASS-BOARD-REV-01

Mfr.:

Description:
RF Development Tools 8x8 MIMO, PCIe SDR board with a metal PCIe bracket, a heatsink, and 16 HF4-to-SMA-F cables (1.13 mm thick and 15-cm long)

Product Attribute Attribute Value Select Attribute
Wavelet Lab
Product Category: RF Development Tools
RoHS:  
Brand: Wavelet Lab
For Use With: CS-LIME-27
Interface Type: PCIe
Packaging: Bulk
Product Type: RF Development Tools
Series: xMASS SDR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

xMASS SDR High-Performance MIMO Transceiver Board

Wavelet Lab xMASS SDR High-Performance MIMO Transceiver Board modular design enables simple maintenance and facilitates the creation of high-order MIMO systems using well-established building blocks. This board includes four detachable xSDR boards based on the LMS7002 RFIC, metal mounting brackets, cabling for all TRX/RX ports, and a GPS port. The xMASS SDR transceiver board features synchronized 8 RX and 8 TX channels with flexible clocking, calibration and host I/O for coherent multi-channel acquisition and transmission. This board is well-suited for developing sophisticated 4G or 5G solutions using srsRAN, Amarisoft, and other multi-user communication systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 7/1/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 689,40 € 3 689,40 €