EVAL-ADGS6414DARDZ

Analog Devices
584-EVADGS6414DARDZ
EVAL-ADGS6414DARDZ

Mfr.:

Description:
Switch IC Development Tools Eval Board

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
High Density Octal SPST Switch
ADGS6414D
SPI
Bulk
Brand: Analog Devices
For Use With: Switches
Operating Supply Voltage: 5 V to 40 V
Product Type: Switch IC Development Tools
Series: ADGS6414
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADGS2414D Evaluation Board

Analog Devices EVAL-ADGS2414D Evaluation Board based on the ADGS2414D octal SPST switch controlled by a serial peripheral interface (SPI). The ADI EVAL-ADGS2414D is managed by the EVAL-SDP-CB1Z (SDP-B) system demonstration platform that connects to a PC through a USB port. The ADGS2414D is in the middle of the board, and wire screw terminals are supplied to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal equips users with a defined digital logic supply voltage if needed. Alternatively, the digital logic-supply voltage can be delivered from the SDP-B.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,50 € 125,50 €