ADC12DJ5200SEEVM

Texas Instruments
595-ADC12DJ5200SEEVM
ADC12DJ5200SEEVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DJ5200SE evalua tion module for sin

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADC12DJ5200SE
Brand: Texas Instruments
For Use With: High Speed ADC
Product Type: Data Conversion IC Development Tools
Series: ADC12DJ5200SE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DJ5200SEEVM ADC Evaluation Module

Texas Instruments ADC12DJ5200SEEVM ADC Evaluation Module is used to evaluate the ADC12DJ5200RF, ADC12DJ4000RF, and ADC08DJ5200RF analog-to-digital converters (ADC). The ADC12DJ5200RF is a dual-channel, 12/08-bit ADC, capable of operating at sampling rates up to 5.2 and 4Giga-samples per second (GSPS) in dual-channel mode or 10.4 and 8GSPS in single-channel mode. The Texas Instruments ADC12DJ5200RFEVM, ADC12DJ4000RF, and ADC08DJ5200RF output data is transmitted over a standard JESD204C high-speed serial interface.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 107,48 € 4 107,48 €