CC-WMX-KK8D-TN

Digi
888-CC-WMX-KK8D-TN
CC-WMX-KK8D-TN

Mfr.:

Description:
System-On-Modules - SOM CC6 Plus Wifi Module i.mx6 SOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
RoHS:  
ConnectCore 6+
NXP
i.MX 6QuadPlus
800 MHz
2 GB
2 GB
Bluetooth, Ethernet, FlexCAN, I2C, I2S/SAI, SDIO, S/PDIF, SPI, UART, USB 2.0 OTG, WiFi
- 40 C
+ 85 C
Brand: Digi
Cache Memory: 32 kB
Flash: 8 GB
Memory Size: 2 GB
Memory Type: DDR3
Moisture Sensitive: Yes
On-Board Storage Size: 8 GB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: ConnectCore
Unit Weight: 80,671 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore® 6+ SoM

Digi ConnectCore® 6+ SoM is a powerful System-on-Module solution based on the NXP Semiconductors i.MX6 QuadPlus Cortex-A9 processor family. With processor speeds up to 1.2GHz and fully pin-compatible dual-core and quad-core variants, the ConnectCore 6+ SoM offers a future-proof platform solution with scalable performance and pre-certified WLAN 802.11a/b/g/n/ac Wi-Fi® and BLUETOOTH® 4.2 connectivity, including Bluetooth Low Energy (BLE).

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,37 € 15 868,50 €