Industrial Box PCs

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot, Conformal Coating. Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 32GB , DDR4 RAM and MXM slot Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB DDR4, Nividia P3000 MXM module and CAN bus module integrated Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 55 C - 25 C
IEI DRPC-240AI-i5C-R10
IEI Industrial Box PCs Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W Non-Stocked
Min.: 30
Mult.: 30

IEI DRPC-240AI-i5CS-R10
IEI Industrial Box PCs Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W Non-Stocked
Min.: 30
Mult.: 30

IEI DRPC-W-EHL-JC-R10
IEI Industrial Box PCs Fanless System with Intel Celeron J6412 up to 2.6GHz Non-Stocked
Min.: 100
Mult.: 100

IEI DRPC-W-TGL-U-i3C-R10
IEI Industrial Box PCs Fanless System with Intel Core Tiger LakeU i31115G4E 2.2GHz Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-W-TGL-U-i5C-R10
IEI Industrial Box PCs Fanless System Intel Core i51145G7E up to 4.1GHz Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-W-TGL-U-i7C-R10
IEI Industrial Box PCs Fanless System IntelTiger LakeU i71185G7E 1.8GHz Non-Stocked
Min.: 1
Mult.: 1

IEI IDS-330-ADL-P-i5C-R10
IEI Industrial Box PCs Fanless embedded system with IntelAlder LakeP i5, onboard 8GB LPDDR4x memory Non-Stocked
Min.: 100
Mult.: 100

IEI TANGO-3010-JWC-R10
IEI Industrial Box PCs Fanless System with Intel Celeron J6412 2.6 GHz up to 2.6 GHz quad core TDP 10W Non-Stocked
Min.: 1
Mult.: 1

IEI TANK-XM811AI-i5AD/2A-R10
IEI Industrial Box PCs Ruggedized embedded system with Intel Core i512500TE 1.9GHz Non-Stocked
Min.: 1
Mult.: 1

IEI TANK-XM811-i7AC-R10
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel i7, 8GB RAM,1xHDMI
Non-Stocked
Min.: 1
Mult.: 1

IEI TANK-XM811-i9AD-R10
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel i9, 16GB RAM,1xHDMI Non-Stocked
Min.: 1
Mult.: 1

IEI uIBX-260-EHL-JC-R10
IEI Industrial Box PCs Fanless embedded system with Intel Celeron J6412 2.0GHz Non-Stocked
Min.: 1
Mult.: 1


NexAIoT Industrial Box PCs NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.) Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C
GIGAIPC Industrial Box PCs Industrial system with Intel Processor N150 Lockable DC Connector/ 2 x HDMI/ 1 x USB Type C with DP Alt. mode/ 2 x LAN Ports/ 1 x Combo Audio Jack (Headphone & Headset) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
N150 4800 MHz 16 GB DDR5 SO-DIMM 4.8 GHz 118 mm x 109.4 mm x 44.4 mm 1 Port Wall Mount 3 Port 2 Port 1 Port + 50 C 0 C 12 VDC 19 VDC

GIGAIPC Industrial Box PCs Micro-ATX with Intel Q870 Chipset, support Intel Core Ultra processors (Series 2), Dual channel DDR5 memory, PCIe, 4 x COM, 16 x USB, 4 x SATA 6Gb/s, TPM on board Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Q870 DDR5 243.84 mm x 243.84 mm x 41.2 mm 1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0 16 Port 4 Port + 60 C 0 C

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 162 mm x 26 mm x 150 mm + 55 C - 5 C

NexCOBOT Industrial Box PCs Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, up to 32GB , HDMI/VGA/LVDS, USB3.0 24, USB2.0 x4, GbE x2,PoE LAN support SATA x1, RS232 x3, RS232/422/485, Mini-PCIe, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C
NexCOBOT Industrial Box PCs RCB100 PoE Module Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C

NexAIoT Industrial Box PCs NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Intel Atom DDR3L 46.2 mm x 100 mm x 120 mm