G313-06329-00

Coral
212-G313-06329-00
G313-06329-00

Mfr.:

Description:
Accelerator Cards CORAL ACCELERATOR MODULE//G950-06809-01

Product Attribute Attribute Value Select Attribute
Coral
Product Category: Accelerator Cards
RoHS:  
15 mm x 10 mm x 1.5 mm
Edge TPU
PCIe, USB
3.1 V to 3.63 V
- 20 C
+ 70 C
15 mm x 10 mm x 1.5 mm
Brand: Coral
Frequency: 500 MHz
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Accelerator Cards
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Part # Aliases: 90AN01G0-B0XAY0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPU Edge SMT Accelerator Module

Coral TPU Edge Surface-Mount Accelerator Module is a multi-chip module (MCM) designed to perform high-speed inferencing for machine learning (ML) models. The Coral TPU module includes the Edge TPU ML accelerator with integrated power control, which can be connected over a PCIe Gen2 x1 or USB2 interface. The Edge TPU is a small ASIC design that accelerates TensorFlow Lite models in a power-efficient manner. The module can perform 4 trillion operations per second (4 TOPS), using 2W of power (2 TOPS per watt). For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection. 

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
4 000
Expected 8/21/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,94 € 36,94 €
33,88 € 338,80 €
32,57 € 814,25 €
31,48 € 1 574,00 €
30,85 € 3 085,00 €
Full Reel (Order in multiples of 1000)
27,95 € 27 950,00 €