Rectangular OFF - (ON) Tactile Switches

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 5.0mm H, 180gf, J leads, No ground pin, Black Actuator 25 661In Stock
Min.: 1
Mult.: 1
: 1 500

Non-Illuminated SMD/SMT Straight 3.25 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 5 mm PTS636 Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches 12x12mm Std Ht .3 High-force 260g 25 143In Stock
35 000On Order
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.3 mm Rectangular OFF - (ON) 2.5 N 50 mA 24 VDC Yes SPST Solder Pin Yellow 12 mm 12 mm 3.5 mm B3F 1000000 Cycle Bulk

Omron Electronics Tactile Switches Side Actuated w/o boss w/o ground 3 769In Stock
60 000On Order
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 2.5 mm 3 mm 1.2 mm B3U 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 5.0N 6 365In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm SMD Light Touch Switch 10 842In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 1 N 20 mA 15 VDC No SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQ-P2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm SMD Light Touch Switch 4 352In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC No SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQ-P2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches FLAT ACT 2.4NF 4.7x3.5x2.1mm 9 883In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 2.4 N 20 mA 15 VDC No SPST J Form Lead Clear 4.7 mm 3.5 mm 2.1 mm EVQ-P2 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 3.5NF 4.7x3.5x2.5MM 14 759In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQ-P2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm SMD Light Touch Switch 7 946In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQ-P2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm SMD Light Touch Switch 8 054In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQ-P2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.52.5mm 4N With Grnd Term 9 478In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 1.65 mm Rectangular OFF - (ON) 4 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 2.5 mm EVQ-P9 200000 Cycle Reel, Cut Tape
Panasonic Industry Tactile Switches Light Touch Switch, 4.7X3.5mm, SMD 3 274In Stock
Min.: 1
Mult.: 1
: 4 000
Non-Illuminated SMD/SMT Straight 1.65 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQP9 Reel, Cut Tape
Panasonic Industry Tactile Switches SWITCH TACTILE 4 598In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 2.5 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC No SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQ-P9 1000000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches SW TACT SMT J-LEAD 5.0MM 19 035In Stock
18 000Expected 11/10/2026
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 1.5 mm Rectangular OFF - (ON) 180 gf 50 mA 24 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5 mm 40000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches SWITCH,TACT,SMT J-LEAD,4.3MM 12 801In Stock
18 000Expected 11/10/2026
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 0.8 mm Rectangular OFF - (ON) 180 gf 50 mA 24 VDC No SPST Solder Pin Black 6 mm 3.5 mm 4.3 mm 40000 Cycle Reel, Cut Tape, MouseReel


TE Connectivity / P&B Tactile Switches 0.05A 12VDC 1.57N SW Tactile Button 6 155In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle 1.55 mm Rectangular OFF - (ON) 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.15 mm 4 mm 1.5 mm FSM Turtle 50000 Cycle Bulk
TE Connectivity / P&B Tactile Switches 0.05A 12VDC 1.57N SW Tactile Button 8 453In Stock
Min.: 1
Mult.: 1
: 3 300

Non-Illuminated SMD/SMT Right Angle 1.55 mm Rectangular OFF - (ON) 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.15 mm 4 mm 1.5 mm FSM Turtle 50000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches 3.5X6 SMT TACT TACT SWITCH 31 336In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.56 mm Rectangular OFF - (ON) 1.8 N 50 mA 24 VDC No SPST Gull Wing Lead Brown 3.5 mm 20000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches TACTILE SWITCH 24VDC 1.77N 19 415In Stock
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 1.07 mm Rectangular OFF - (ON) 1.8 N 50 mA 24 VDC No SPST Gull Wing Lead Brown 6 mm 3.5 mm 4.57 mm 20000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 7 647In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 8 951In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 14 911In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 4 352In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 8 534In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Subminiature SMT Side Actuated 23 229In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS IP50 Reel, Cut Tape, MouseReel