Rectangular OFF - (ON) Taktiliniai Jungikliai

Rezultatai: 567
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Apšvietimo spalva Lempos Type Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Vardinė dalia Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Dangtelio Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
Apem Taktiliniai Jungikliai SPST-NO OFF-MOM 0.05A 12VDC 258Prieinamumas
1 080Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Salmon Salmon 6 mm 3.5 mm 4.3 mm ADTSx3 30000 Cycle
Apem Taktiliniai Jungikliai SW TACT SPST 0.05A 12VDC 458Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Solder Pin Black Yellow 6 mm 6 mm 7.3 mm ADTS 50000 Cycle
Apem Taktiliniai Jungikliai SW TACT SPST 0.05A 12VDC 240Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Brown Brown 12 mm 12 mm 7.3 mm ADTS 1000000 Cycle
Apem Taktiliniai Jungikliai SPST-NO OFF-MOM 0.05A 12VDC 1 096Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Salmon 6 mm 3.5 mm 5 mm ADTSx3 30000 Cycle
C&K Taktiliniai Jungikliai 200k Life Cycle 350gf 762Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 350 gf 20 mA 15 VDC No SPST Gull Wing Lead Black 4.6 mm 2.6 mm 2.2 mm PTS847 200000 Cycle Reel, Cut Tape
Grayhill Taktiliniai Jungikliai Tact Switch .169in Hight GullWing 3 062Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Orange 0.236 in 0.138 in 0.138 in 300000 Cycle Reel, Cut Tape, MouseReel
CTS Electronic Components Taktiliniai Jungikliai Tactile Switch 9 920Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 15 VDC No SPST Solder Pad Black 4.8 mm 2.6 mm 3 mm 223G 200000 Cycle Reel, Cut Tape
Omron Electronics Taktiliniai Jungikliai Projected 7.3x12.5 Gold-Plated w/Grd Tm 579Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC Yes SPST Solder Pin Blue 12 mm 12 mm 7.8 mm B3F 10000000 Cycle
C&K Taktiliniai Jungikliai Microminiature SMT Side Actuated 2 799Prieinamumas
Min.: 1
Daugkart.: 1
: 3 500

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 2.6 mm 1.35 mm PTS840 100000 Cycle Reel, Cut Tape, MouseReel
Apem Taktiliniai Jungikliai SW TACT SPST 0.05A 12VDC 897Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Snap In Black, Brown Brown 6 mm 3.5 mm 5 mm ADTSx3 50000 Cycle
Apem ADTS32SV
Apem Taktiliniai Jungikliai SW TACT SPST 0.05A 12VDC 986Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Snap In Salmon 6 mm 3.5 mm 5 mm ADTSx3 30000 Cycle
Apem ADTSM644YV
Apem Taktiliniai Jungikliai 0.05A 12VDC Ylw 520gf, Square, SPST 31Prieinamumas
1 001Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Yellow 6 mm 6 mm 7.3 mm ADTSA6xxV 100000 Cycle Bulk
Apem ADTSM32NVTR
Apem Taktiliniai Jungikliai SW TACT SPST 0.05A 12VDC 621Prieinamumas
Min.: 1
Daugkart.: 1
: 1 600

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Brown Brown 6 mm 3.5 mm 5 mm ADTSx3 50000 Cycle Reel, Cut Tape, MouseReel
Apem ADTSG648NV
Apem Taktiliniai Jungikliai SW TACT SPST 0.05A 12VDC 206Prieinamumas
2 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST Solder Pin Black, Brown Brown 6 mm 6 mm 7.3 mm ADTS 200000 Cycle
E-Switch Taktiliniai Jungikliai Tactile, SPST-NO, Off-(On), Surface Mount, LED, White 1 828Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated White LED SMD/SMT Straight 1.45 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST SMD/SMT 4.9 mm 4.9 mm 2 mm TL3215 1000000 Cycle Reel
E-Switch Taktiliniai Jungikliai 50mA 12VDC RED LED 160gf SPST SMT 2 487Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Illuminated Red LED SMD/SMT Straight 1.45 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST SMD/SMT 4.9 mm 4.9 mm 2 mm TL3215 1000000 Cycle Reel, Cut Tape
E-Switch Taktiliniai Jungikliai Tactile Switch SPST OFF-(ON) 50mA 12VDC 6 696Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 20 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 5 mm TL6400 30000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Taktiliniai Jungikliai Tactile Switch SPST OFF-(ON) 50mA 12VDC 8 388Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 50000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Taktiliniai Jungikliai 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V 5 139Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Taktiliniai Jungikliai Tactile Switch SPST OFF-(ON) 50mA 12VDC 8 724Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 30000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Taktiliniai Jungikliai 50mA 12VDC Silver Red 1 314Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000
Illuminated Red LED SMD/SMT Straight 2.02 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 5.6 mm 3.4 mm 3.12 mm TL3210 100000 Cycle Reel, Cut Tape
Alps Alpine Taktiliniai Jungikliai 50 mAmps at 12 Volts 5 687Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Taktiliniai Jungikliai Right Angle Edge Mounted Tact Switch 7 659Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Non-Illuminated SMD/SMT Right Angle 1.65 mm Rectangular OFF - (ON) 240 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.2 mm 3.5 mm 2 mm TL4100 1000000 Cycle Reel, Cut Tape, MouseReel
E-Switch Taktiliniai Jungikliai Right Angle Edge Mounted Tact Switch 4 596Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 4.8 mm 2.9 mm 1.7 mm TL4105 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Taktiliniai Jungikliai Thruhole Radial lead SPST-NO 0.05A 12V 2 658Prieinamumas
Min.: 1
Daugkart.: 1
: 700

Non-Illuminated Through Hole Right Angle Rectangular OFF - (ON) 160 gf 50 mA 15 VDC No SPST PC Pin 6.2 mm 6.2 mm 3.15 mm TL58 Ammo Pack