K12SC S 1.5 5N O LFTX

C&K
611-K12SCS1.55NOLFTX
K12SC S 1.5 5N O LFTX

Mfr.:

Description:
Pushbutton Switches - Industrial Pushbutton Switches

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
Non-Illuminated
SPST
30 VDC
100 mA
SMD/SMT
IP40
K12S
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Power Rating: 3 W
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 900
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: K12SCS1.55NOLFTX Y54C10151000XFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K12S High-Performance SMT Key Switches

C&K Switches K12S High-Performance SMT Key Switches offer high reliability, long life, and compatibility with surface mount lead-free soldering processes. The K12S switches feature momentary function, SPST or DPST contact arrangements, and NO or NC contact types with 3N, 3.5N, 5N, 6N, 9N, 4/8N, and 6/12N operating force options. Applications include automotive, joysticks, off-road transportation, motorcycles, industrial, and medical.

In Stock: 3 946

Stock:
3 946 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,37 € 33,70 €
3,19 € 79,75 €
3,08 € 154,00 €
2,93 € 293,00 €
2,80 € 700,00 €
2,55 € 1 275,00 €
Full Reel (Order in multiples of 900)
2,44 € 2 196,00 €