Right Angle Taktiliniai Jungikliai

Rezultatai: 960
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Apšvietimo spalva Lempos Type Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Nurodytoji įtampa, kintamoji srovė Vardinė dalia Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Dangtelio Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
C&K Taktiliniai Jungikliai Tact 3 311Prieinamumas
11 600Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 4 334Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Dome OFF - (ON) 160 gf 20 mA 15 VDC SPST Solder Pin Black Black 2.2 mm 1.45 mm 1.7 mm NanoT 300000 Cycle IP67
TE Connectivity / Alcoswitch Taktiliniai Jungikliai 6MM HGH TMP W/SQ ACT R/A TACT SWITCH 20 281Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1.6 N 50 mA 24 VDC 24 VAC No SPST Solder Pin Blue 8.85 mm 7.1 mm 7 mm FSM
C&K Taktiliniai Jungikliai Microminiature SMT Side Actuated 16 333Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Taktiliniai Jungikliai SWITCH TACTILE 19 766Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1.6 N 50 mA 24 VDC 24 VAC No SPST Solder Pin Blue 8.85 mm 7.1 mm 7 mm
Apem Taktiliniai Jungikliai 50mA 24VDC High Temp. ThruHole 41Prieinamumas
Min.: 1
Daugkart.: 1
Non-Illuminated Through Hole Right Angle Round OFF - (ON) 50 mA 24 VDC No SPST Solder Pin Black 10.1 mm 10.1 mm 6.4 mm 3C 10000000 Cycle IP67
C&K Taktiliniai Jungikliai Rt. Angle thru-hole Yllw/Grn LED, no cap 276Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Green, Yellow LED Through Hole Right Angle 2.5 mm Round OFF - (ON) 220 gf 50 mA 12 VDC 75 mW No SPST Solder Pin Black 9.7 mm 8.3 mm 7 mm ITS 50000 Cycle Tray
Apem Taktiliniai Jungikliai 6mm PC MOUNT 969Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle 4.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 4.35 mm 8 mm 4.35 mm M 100000 Cycle Bulk

C&K Taktiliniai Jungikliai SWITCH ITS23FR3NSR 350Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Illuminated Yellow, Green LED Through Hole Right Angle 2.5 mm Plunger OFF - (ON) 160 gf 50 mA 12 VDC 75 mW No SPST Solder Pin Black 9.7 mm 8.3 mm 7 mm 50000 Cycle Reel, Cut Tape
Apem Taktiliniai Jungikliai Tact Switch 1 676Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 6 mm 7.2 mm 6.55 mm MJTP 100000 Cycle
C&K Taktiliniai Jungikliai 50mA 12VDC, 180gf, Black Actuator, without Boss 1 240Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 5.4 mm 5 mm 1.8 mm PTS850 50000 Cycle Reel, Cut Tape

Apem Taktiliniai Jungikliai SW TACT SPDT 0.05A 12VDC 390Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 260 gf 50 mA 12 VDC No SPDT Solder Pin Black, Red Red 6 mm 6 mm 3.15 mm ADTSA6xxV 100000 Cycle

Apem Taktiliniai Jungikliai SW TACT SPDT 0.05A 12VDC 913Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 100 gf 50 mA 12 VDC No SPDT Solder Pin Black Black 6 mm 6 mm 5.85 mm ADTSA6xxV 200000 Cycle
Nidec Components Taktiliniai Jungikliai SPST, ON-(OFF), tactile, 4mm high actuator, R/A gull wing SMD terminals, 1mA @ 5V DC, T&R packaging 181Prieinamumas
3 000Tikėtina 2026-10-27
Min.: 1
Daugkart.: 1
: 500

Non-Illuminated SMD/SMT Right Angle 4 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA SPST Gull Wing Lead 6.7 mm 3.8 mm 7 mm CF-CA 100000 Cycle Reel, Cut Tape

Apem Taktiliniai Jungikliai SW TACT SPDT 0.05A 12VDC 711Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 160 gf 50 mA 12 VDC No SPDT Solder Pin Black, Brown Brown 6 mm 6 mm 8.35 mm ADTSA6xxV 200000 Cycle
TE Connectivity Taktiliniai Jungikliai R/A SEALED TACT SWITCH 2 066Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 160 gf 50 mA 24 VDC No SPST Solder Pin White 10.85 mm 6.9 mm 1000000 Cycle IP67 Bulk

Apem Taktiliniai Jungikliai 0.05A 12VDC Blk 100gf, 5mm, SPDT 350Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 100 gf 50 mA 12 VDC No SPDT Solder Pin Black Black 6 mm 6 mm 3.85 mm ADTSA6xxV 200000 Cycle


Apem Taktiliniai Jungikliai SW TACT SPDT 0.05A 12VDC 441Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPDT Solder Pin Black Red 6 mm 6 mm 6.15 mm ADTSA6xxV 100000 Cycle
C&K Taktiliniai Jungikliai 0.1Mm Silv Ra Gwing 474Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pin Natural 6.29 mm 5.27 mm 7.11 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Taktiliniai Jungikliai 0.1Mm Gold Ra Gwing 319Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pin Natural 6.29 mm 8.24 mm 7.11 mm KT 100000 Cycle IP57 Reel, Cut Tape
Wurth Elektronik Taktiliniai Jungikliai WS-TASU Tact Switch 3 223Prieinamumas
3 300Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
: 3 300

Non-Illuminated SMD/SMT Right Angle 1.65 mm Plunger OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 1.65 mm WS-TASU 200000 Cycle Reel, Cut Tape, MouseReel
Schurter Taktiliniai Jungikliai SHORT TRAVEL SWITCH 6X6, 6.15MM 5 850Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Blue 7.5 mm 6.15 mm 7 mm LPV 100000 Cycle IP40
CTS Electronic Components Taktiliniai Jungikliai Tactile Switch 9 920Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 15 VDC No SPST Solder Pad Black 4.8 mm 2.6 mm 3 mm 223G 200000 Cycle Reel, Cut Tape
E-Switch Taktiliniai Jungikliai Tactile, SPST-NO, Off-(On), Through Hole, Right Angle, LED, Blue, LED, Blue 511Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Blue LED Through Hole Right Angle Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Clear 8.4 mm 10.5 mm 8.55 mm TL3253 500000 Cycle Bulk
E-Switch Taktiliniai Jungikliai R/A TACT .124 10 955Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 3.85 mm TL1105 100000 Cycle Bulk