Terminal Block Solid State Relays - Industrial Mount

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Phoenix Contact Solid State Relays - SSRs DEK-OE - 5DC/24DC 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 50 mA 14 VDC to 30 VDC 1 Form A (SPST-NO) 2.5 VDC to 6 VDC 8 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC ACT 17In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Phoenix Contact Solid State Relays - SSRs DEK-OV- 24DC/24 0AC/800 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 800 mA 10 VAC to 253 VAC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 10.7 mA - 20 C + 60 C DEK-OV 56 mm 6.2 mm 80 mm
Omron Automation and Safety Solid State Relays - SSRs SSR Term Relay 4 Out DC12 1In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block Socket Mount 300 mA 3 VAC to 264 VAC, 3 VDC to 125 VDC 4 Form A (4PST-NO) MOSFET 9.6 VDC to 14.4 VDC 8 mA - 25 C + 55 C IP20 G3DZ 100 mm 31 mm 35 mm
Weidmuller Solid State Relays - SSRs MOS 5VTTL/24VDC 0,1A 652In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 19.6 VDC to 28.8 VDC Bi-Polar Transistor 5 VDC 100 uA - 25 C + 60 C IP20 MOS 90.3 mm 6.1 mm 88.1 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC 24VDC2A 353In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Bulk
Weidmuller Solid State Relays - SSRs TOZ 24VDC 24VDC2A 62In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm
Weidmuller Solid State Relays - SSRs MOS 12-28VDC/5VTTL 114In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 50 mA 5 VDC 1 Form A (SPST-NO) 12 VDC to 28 VDC - 25 C + 60 C IP20 90.3 mm 6.1 mm 88.1 mm
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,1A 819In Stock
300On Order
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,1A 336In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOP 24VDC/48VDC 0,1A 325In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOP 55 mm 6.1 mm 79.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,5A 657In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOP 24VDC/48VDC 0,5A 119In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 19.2 VDC to 28.8 VDC 7 mA - 20 C + 60 C IP20 55 mm 6.1 mm 79.4 mm
Weidmuller Solid State Relays - SSRs TOS 5VDC 24VDC2A 85In Stock
120Expected 12/3/2026
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 5 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC/24VDC 4A 170In Stock
1 420Expected 9/17/2026
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 4 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 7 mA - 20 C + 60 C IP20 55 mm 6.1 mm 74.4 mm
Weidmuller Solid State Relays - SSRs TOP 5VDC/48VDC 0,1A 328In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 55 mm 6.1 mm 79.4 mm
Weidmuller Solid State Relays - SSRs TOS 120VAC/48VDC 0,1A 250In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 96 VAC to 144 VAC 2.9 mA - 20 C + 60 C IP20 55 mm 6.1 mm 74.4 mm
Phoenix Contact Solid State Relays - SSRs DEK-OE- 24DC/24DC/10 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 50 mA 4 VDC to 30 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 6 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC 48VDC0,1A 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - SSRs TOZ 24VDC 48VDC0,1A 5In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC 230VAC1A 1In Stock
20Expected 9/17/2026
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - SSRs TXZ SUPPLY 9In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 10 A 250 VDC - 40 C + 60 C 81.5 mm 6.4 mm 90.5 mm
Weidmuller Solid State Relays - SSRs TOZ 24VDC ACT 1In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 80.8 mm 6.4 mm 90.5 mm


Weidmuller Solid State Relays - SSRs TOP 24VUC 48VDC0.1A 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 6 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller Solid State Relays - SSRs TOP 24VDC 24VDC2A 28In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm