Automotive Circuit Laužtuvai

Rezultatai: 87
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 694Prieinamumas
1 000Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1

1610 Miniature Circuit Breakers Automotive 5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 556Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breakers Automotive 10 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 478Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breakers Automotive 20 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 582Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breakers Automotive 25 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 431Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 815Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breakers Automotive 5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 100Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 20 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 63Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 25 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 68Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 84Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 5 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 76Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 6 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 45Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 7.5 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 9Prieinamumas
100Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 10 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 100Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 15 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 55Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 20 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 50Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 25 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 67Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 3 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 37Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breakers Automotive 5 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 6Prieinamumas
Min.: 1
Daugkart.: 1

129 Thermal Circuit Breakers Automotive 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 76Prieinamumas
250Pagal užsakymą
Min.: 1
Daugkart.: 1

1610 Miniature Circuit Breakers Automotive 10 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 56Prieinamumas
Min.: 1
Daugkart.: 1

1610 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 223Prieinamumas
Min.: 1
Daugkart.: 1

1610 Miniature Circuit Breakers Automotive 8 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuit v 125Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breakers Automotive 7.5 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri
589Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

1610 Miniature Circuit Breakers Automotive 15 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
IDEC Circuit Laužtuvai 1 pole circuit protector 30A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 1
Daugkart.: 1
Circuit Breakers Automotive