Panel Mount Circuit Laužtuvai

Rezultatai: 29 775
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 19Prieinamumas
Min.: 1
Daugkart.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 36Prieinamumas
Min.: 1
Daugkart.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 8Prieinamumas
Min.: 1
Daugkart.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 4.2 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated

E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 53Prieinamumas
Min.: 1
Daugkart.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 30Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated


E-T-A Circuit Laužtuvai 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 2A 6Prieinamumas
Min.: 1
Daugkart.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic 2 A 277 VAC 65 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 3Prieinamumas
10Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 8Prieinamumas
Min.: 1
Daugkart.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 23Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole - 20 C + 100 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 5Prieinamumas
Min.: 1
Daugkart.: 1

413 Thermal Circuit Breakers Thermal Magnetic 30 A 28 VDC 1 Pole - 55 C + 75 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 5Prieinamumas
Min.: 1
Daugkart.: 1

413 Thermal Circuit Breakers Thermal Magnetic 70 A 28 VDC 1 Pole - 55 C + 75 C Non-Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breakers Thermal 3 A 1 Pole
E-T-A Circuit Laužtuvai Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 12Prieinamumas
Min.: 1
Daugkart.: 1

3131-B/D Circuit Breakers Thermal 20 A 32 VDC 3 Pole - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breakers Thermal 15 A 1 Pole
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 4Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breakers Thermal 20 A 1 Pole
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole - 20 C + 60 C Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 48Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 2Prieinamumas
Min.: 1
Daugkart.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 5Prieinamumas
Min.: 1
Daugkart.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai AC PEM, w/ 2 pole , 3A, black rocker, C14 std filtered inlet, pre-wired 1Prieinamumas
Min.: 1
Daugkart.: 1

Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 1Prieinamumas
Min.: 1
Daugkart.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 70 A 250 VAC 80 VDC 1 Pole - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 2Prieinamumas
Min.: 1
Daugkart.: 1
Snapak Thermal Circuit Breakers Thermal 15 A 1 Pole - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 1Prieinamumas
Min.: 1
Daugkart.: 1

214 Circuit Breakers Hydraulic Magnetic 4 A 240 VAC, 415 VAC 4 Pole - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 1Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breakers 10 A 1 Pole - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 1Prieinamumas
Min.: 1
Daugkart.: 1
Snapak Thermal Circuit Breakers Thermal 15 A 1 Pole - 40 C + 85 C Non-Illuminated