+ 70 C Circuit Breakers

Results: 8 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Phoenix Contact Circuit Breakers TMC 72C 32A 71In Stock
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 32 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 73C 63A 31In Stock
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 63 A 277 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 71D 05A 181In Stock
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 5 A 277 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 71D 16A 111In Stock
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 16 A 277 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 81C 25A 306In Stock
Min.: 1
Mult.: 1

TMC 8 Circuit Breakers Thermal Magnetic 25 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 81C 63A 374In Stock
Min.: 1
Mult.: 1

TMC 8 Circuit Breakers Thermal Magnetic 63 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 3In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 27In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 44In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA11 1P 80A 25KA FTFM BOX 1In Stock
Min.: 1
Mult.: 1
3VA Circuit Breakers Line Protection 80 A 415 VAC 125 VDC 1 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA51 3P 100A 25KA ATAM 1In Stock
Min.: 1
Mult.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 100 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 2In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers 489, 2P, DM, 480VAC/60VDC,D, 5A 2In Stock
Min.: 1
Mult.: 1

4230-T Miniature Circuit Breakers Thermal Magnetic 5 A 415 VAC 125 VDC 2 Pole Toggle - 35 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 24In Stock
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
Siemens Circuit Breakers MCSW 3VA11 3P 100A BOX 1In Stock
Min.: 1
Mult.: 1
3VA Circuit Breakers Switch Disconnector 100 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA51 3P 20A 65KA FTAM 1In Stock
Min.: 1
Mult.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 20 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA51 1P 60A 25KA FTFM 1In Stock
Min.: 1
Mult.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 60 A 415 VAC 125 VDC 1 Pole Paddle - 25 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 29In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 36In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 14In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 15In Stock
50Expected 8/31/2026
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 45In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 4In Stock
Min.: 1
Mult.: 1

808 4 A 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA11 4P 63A 25KA ATAM100NTRL BOX 2In Stock
Min.: 1
Mult.: 1
3VA Circuit Breakers Line Protection 63 A 690 VAC 600 VDC 4 Pole Paddle - 25 C + 70 C Non-Illuminated