Circuit Laužtuvai

 Circuit Laužtuvai
Circuit breakers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many circuit breaker manufacturers including ABB, Carling Technologies, Eaton, E-T-A Circuit Breakers, Phoenix Contact, Sensata, Schurter, Siemens, TE Connectivity & more.
More...


Please view our large selection of circuit breakers below.

Rezultatai: 151 553
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas


E-T-A Circuit Laužtuvai The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 9Prieinamumas
Min.: 1
Daugkart.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 10Prieinamumas
Min.: 1
Daugkart.: 1

Feb-00 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 8Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breakers Thermal 5 A 1 Pole Rocker
E-T-A Circuit Laužtuvai Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 24Prieinamumas
Min.: 1
Daugkart.: 1

1410-F1 Thermal Overcurrent 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated


E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 11Prieinamumas
Min.: 1
Daugkart.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 8Prieinamumas
Min.: 1
Daugkart.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10Prieinamumas
Min.: 1
Daugkart.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker


E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 6Prieinamumas
Min.: 1
Daugkart.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 30 A 240 VAC 50 VDC Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number REF16-S124-DC24V-4A 89 5Prieinamumas
Min.: 1
Daugkart.: 1

REF16-S Circuit Breakers Electronic 4 A 24 VDC 1 Pole Pushbutton - 25 C + 50 C Illuminated
E-T-A Circuit Laužtuvai MoQ=10 508, 1P, DM, 48VDC, N/O, 3A 3Prieinamumas
Min.: 1
Daugkart.: 1
ESX10-TC Circuit Breakers Electronic Slide


E-T-A Circuit Laužtuvai 508, 1P, DM, 48VDC, N/O, 6A 3Prieinamumas
Min.: 1
Daugkart.: 1
ESX10-TC Circuit Breakers Electronic Slide


E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4Prieinamumas
Min.: 1
Daugkart.: 1

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9Prieinamumas
Min.: 1
Daugkart.: 1
3130-F Rocker
Weidmuller Circuit Laužtuvai QL-A-1-13-DM-KM-2.0 2Prieinamumas
Min.: 1
Daugkart.: 1
Eaton Electrical Circuit Laužtuvai FAZ-NA 240VAC 2P 1A C CURVE ring term 3Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breakers Miniature 1 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Circuit Laužtuvai FAZ 2P 13A D CURVE ring term 1Prieinamumas
Min.: 1
Daugkart.: 1
FAZ Circuit Breakers Miniature 13 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Circuit Laužtuvai FAZ UL 1077 2P 16A K CURVE 1Prieinamumas
Min.: 1
Daugkart.: 1
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 96 VDC 2 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 11Prieinamumas
Min.: 1
Daugkart.: 1
Snapak Thermal Circuit Breakers Thermal 7.5 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 1Prieinamumas
Min.: 1
Daugkart.: 1
IUG
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 1Prieinamumas
Min.: 1
Daugkart.: 1
Snapak Thermal Circuit Breakers Thermal Rocker
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 3Prieinamumas
Min.: 1
Daugkart.: 1
LEL/LML Circuit Breakers Hydraulic Magnetic 100 A 240 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 14Prieinamumas
Min.: 1
Daugkart.: 1

Snapak Thermal Circuit Breakers Thermal Push to Reset
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 2Prieinamumas
Min.: 1
Daugkart.: 1
Snapak Thermal Circuit Breakers Thermal Push to Reset
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 2Prieinamumas
Min.: 1
Daugkart.: 1
Snapak Thermal Circuit Breakers Thermal 10 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Altech Circuit Laužtuvai TR11 sup. prot.,cent.mou.,bl. 15Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breakers Thermal 2.2 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated