Circuit Laužtuvai

 Circuit Laužtuvai
Circuit breakers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many circuit breaker manufacturers including ABB, Carling Technologies, Eaton, E-T-A Circuit Breakers, Phoenix Contact, Sensata, Schurter, Siemens, TE Connectivity & more.
More...


Please view our large selection of circuit breakers below.

Rezultatai: 151 553
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 1Prieinamumas
Min.: 1
Daugkart.: 1

IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
ABB Circuit Laužtuvai UL489 MCB 1P C 63A 240
3Prieinamumas
Min.: 1
Daugkart.: 1
SU200M Circuit Breakers 63 A 1 Pole
ABB Circuit Laužtuvai CIRCUIT BREAKER 3P 30A 240 10KA 3Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breakers 30 A 3 Pole
Siemens Circuit Laužtuvai MSP S00 FOR XFRMR 3.5-5A SCREW 1Prieinamumas
Min.: 1
Daugkart.: 1

3RV2 Circuit Breakers Transformer Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Laužtuvai BRKR 3VA11 1P 80A 25KA FTFM BOX 1Prieinamumas
Min.: 1
Daugkart.: 1
3VA Circuit Breakers Line Protection 80 A 415 VAC 125 VDC 1 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Laužtuvai BRKR 3VA51 3P 100A 25KA ATAM 1Prieinamumas
Min.: 1
Daugkart.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 100 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Laužtuvai MCB 5SJ4 3P 240V 25A 10K D-TRIP 3Prieinamumas
Min.: 1
Daugkart.: 1
Circuit Breakers Miniature 25 A 240 VAC 60 VDC 3 Pole Lever - 25 C + 55 C Non-Illuminated
Siemens Circuit Laužtuvai SUP PTOR 5SY6 3P 480V 0.1A 5K C-TRIP 1Prieinamumas
Min.: 1
Daugkart.: 1
Siemens Circuit Laužtuvai DOOR,15"x18" 1Prieinamumas
Min.: 1
Daugkart.: 1


E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 3Prieinamumas
Min.: 1
Daugkart.: 1

3130-F Circuit Breakers Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai Circuit BreakerS 39Prieinamumas
Min.: 1
Daugkart.: 1

104 Thermal Circuit Breakers Overcurrent Protection 100 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 16Prieinamumas
Min.: 1
Daugkart.: 1

104 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 20Prieinamumas
Min.: 1
Daugkart.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934 8Prieinamumas
Min.: 1
Daugkart.: 1

105 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-4A 92 5Prieinamumas
Min.: 1
Daugkart.: 1

2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle
E-T-A Circuit Laužtuvai Min Ord Qty 10. 1077, 1P, Plug, 240VAC / 50VDC, M1, 4A 14Prieinamumas
Min.: 1
Daugkart.: 1

2216-S1
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), snap-in panel mounting. For lower current ratings see type 105. Approved to CBE standard EN 53Prieinamumas
Min.: 1
Daugkart.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 50Prieinamumas
Min.: 1
Daugkart.: 1
1140 Miniature Circuit Breakers Overcurrent Protection 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9Prieinamumas
Min.: 1
Daugkart.: 1

3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 9Prieinamumas
Min.: 1
Daugkart.: 1

129 Thermal Circuit Breakers Automotive 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated
E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8Prieinamumas
Min.: 1
Daugkart.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6Prieinamumas
Min.: 1
Daugkart.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker


E-T-A Circuit Laužtuvai Single and two pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S type MO or HM CBE to EN 60934) ensures 6Prieinamumas
Min.: 1
Daugkart.: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C


E-T-A Circuit Laužtuvai MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-5A 93 9Prieinamumas
Min.: 1
Daugkart.: 1
2210-T2 Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A Circuit Laužtuvai 1077, 2P, PL, 277VAC/65VDC, M1, 1NC AUX INT and ON, 2A 3Prieinamumas
Min.: 1
Daugkart.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle