50.5 mm Speakers & Transducers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material
PUI Audio Speakers & Transducers SPEAKER 1.5W 8 OHM 85DB 800HZ MYLAR 51In Stock
4,47 €
3,47 €
3,14 €
2,81 €
Min.: 1
Mult.: 1
Speakers Electromagnetic Frame Mount 800 Hz 85 dBA 8 Ohms 1.5 W Round Wire Leads - 20 C + 60 C 50.5 mm 50.5 mm 50.5 mm 12 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR 3 165In Stock
3 150On Order
4,04 €
3,10 €
2,69 €
2,49 €
Min.: 1
Mult.: 1
Speakers Electromagnetic Frame Mount 800 Hz 85 dBA 8 Ohms 1.5 W Round Solder Eyelet - 25 C + 60 C 50.5 mm 50.5 mm 50.5 mm 12 mm Neodymium (Nd) N35 Mylar
Same Sky Speakers & Transducers 0.25W 8ohms 380Hz 50.5mm square 469In Stock
3,67 €
2,84 €
2,58 €
2,48 €
Min.: 1
Mult.: 1
Speakers Electromagnetic Panel Mount 380 Hz 85 dBA 8 Ohms 250 mW Round Solder Pad - 20 C + 55 C 50.5 mm 50.5 mm 50.5 mm 17.2 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers .4W 8 OHM 85DBA 500HZ PAPER Non-Stocked Lead-Time 21 Weeks
2,32 €
Min.: 5 000
Mult.: 100
Speakers Electromagnetic 5 kHz 85 dBA 8 Ohms 400 mW Square Wire Leads - 30 C + 70 C 50 mm 50.5 mm 50.5 mm 18.5 mm Neodymium (Nd) N35 Mylar
Mallory Sonalert Speakers & Transducers SPEAKER 500HZ 101DB 50X18.7 METAL STK Non-Stocked Lead-Time 15 Weeks
3,53 €
Min.: 500
Mult.: 1
Speakers Electromagnetic Board Mount 6 kHz 102 dBA 8 Ohms 3 W Round Solder Pad - 20 C + 55 C 50.5 mm 50.5 mm 50.5 mm 18.7 mm Mylar