874460408

Auer Signal
900-874460408
874460408

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial ASX Multi-Tone Alarm Sounder, size 4, 63 tones, 24-48 V AC/DC, housing red

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Alarm Sounder
127 dBA
Multiple Tones
50 Hz to 60 Hz
24 VAC to 48 VAC, 24 VDC to 48 VDC
1.7 A, 2.5 A
Screw
Bracket Mount
IP66
320 mm x 280 mm x 240 mm
ASX
Brand: Auer Signal
Height: 240 mm
Length: 320 mm
Packaging: Box
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tradename: Sounder
Width: 280 mm
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
641,89 € 641,89 €