Red Prijungimo Laidas

Rezultatai: 928
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Laido skersmens dydis - AWG Striukės Spalva Kabelio Ilgis Įtempimas Izoliacinė Medžiaga Nurodytoji įtampa Laidininko medžiaga Didžiausia temperatūra Tipas Serija Pakavimas
Belden Wire & Cable Prijungimo Laidas 18AWG 1C TFE 100ft SPOOL RED 9Prieinamumas
17Tikėtina 2026-12-24
Min.: 1
Daugkart.: 1

18 AWG Red 100 ft 19 x 30 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83009
Belden Wire & Cable Prijungimo Laidas 16AWG 1C TFE 100ft SPOOL RED 14Prieinamumas
Min.: 1
Daugkart.: 1

16 AWG Red 100 ft 19 x 29 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83010
Belden Wire & Cable Prijungimo Laidas 22AWG 1C TFE 100ft SPOOL RED 19Prieinamumas
Min.: 1
Daugkart.: 1

22 AWG Red 100 ft 7 x 30 Tetrafluoroethylene (TFE) 1 kV Silver Plated Copper + 200 C Multiple UL AWM Style 83025
Belden Wire & Cable Prijungimo Laidas 22AWG 1C TFE 100ft SPOOL RED 21Prieinamumas
Min.: 1
Daugkart.: 1

22 AWG Red 100 ft 19 x 34 Tetrafluoroethylene (TFE) 300 V Silver Plated Copper + 200 C Multiple UL AWM Style 83026
Belden Wire & Cable Prijungimo Laidas 20AWG 1C TFE 1000ft SPOOL RED
1Prieinamumas
Min.: 1
Daugkart.: 1

20 AWG Red 1000 ft 19 x 32 Tetrafluoroethylene (TFE) 300 V Silver Plated Copper + 200 C Multiple UL AWM Style 83027
TE Connectivity / Raychem Prijungimo Laidas 24AWG 750/1300V CBL PRICE PER FT 8 315Prieinamumas
Min.: 1
Daugkart.: 1

24 AWG Red 1 ft 19 x 0.13 Polymer 750 V Tinned Copper + 125 C Halogen Free Spool
TE Connectivity / Raychem Prijungimo Laidas 44A0111-16-2 PRICE PER FT 2 952Prieinamumas
2 000Tikėtina 2027-08-18
Min.: 1
Daugkart.: 1

16 AWG Red 1 ft 19 x 29 Polyalkene 600 V Tinned Copper + 150 C Spec 44
TE Connectivity / Raychem Prijungimo Laidas 44A0111-24-2 PRICE PER FOOT 4 286Prieinamumas
10 000Tikėtina 2027-08-03
Min.: 1
Daugkart.: 1

24 AWG Red 1 ft 19 x 36 Polyalkene 600 V Tinned Copper + 150 C Spec 44 44A0111
TE Connectivity / Raychem Prijungimo Laidas 44A0111-26-2-US PRICE PER FOOT 2 994Prieinamumas
Min.: 1
Daugkart.: 1

26 AWG Red 1 ft 19 x 38 Polyalkene 600 V Tinned Copper + 150 C Spec 44
TE Connectivity / Raychem Prijungimo Laidas 55A0111-12-2 2 249Prieinamumas
16 810Pagal užsakymą
Min.: 1
Daugkart.: 1

12 AWG Red 1 ft 37 x 28 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Prijungimo Laidas 55A0111-18-2 5 692Prieinamumas
6 000Tikėtina 2026-12-14
Min.: 1
Daugkart.: 1

18 AWG Red 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Prijungimo Laidas 55A0111-20-2 14 513Prieinamumas
Min.: 1
Daugkart.: 1

20 AWG Red 1 ft 19 x 32 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Prijungimo Laidas 22AWG 19x34 RD PRICE PER FT 5 000Prieinamumas
Min.: 5 000
Daugkart.: 5 000

22 AWG Red 1 ft 19 x 34 Polyvinyl Fluoride (PVF) 600 V Tinned Copper + 150 C Dual Wall
TE Connectivity / Raychem Prijungimo Laidas 55LF0114-26-2 PRICE PER FOOT 2 638Prieinamumas
Min.: 1
Daugkart.: 1

26 AWG Red 1 ft 19 x 38 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Silver Plated Copper + 200 C Spec 55
Amphenol TPC Prijungimo Laidas 12 AWG Red Chem-Gard 200 Single Conductor Cable 133Prieinamumas
Min.: 1
Daugkart.: 1
: 100

12 AWG Red 65 x 30 Fluorinated Ethylene Propylene (FEP) 600 V Copper + 200 C Single Conductor Cable C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Belden Wire & Cable Prijungimo Laidas 16AWG 1C XLPE 500ft SPOOL RED 1Prieinamumas
5Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1

16 AWG Red 500 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 125 C UL AWM Style 3173 35616 Spool
Belden Wire & Cable Prijungimo Laidas 18AWG 1C XLPE 500ft SPOOL RED 3Prieinamumas
Min.: 1
Daugkart.: 1

18 AWG Red 500 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 125 C UL AWM Style 3173 35618
Belden Wire & Cable Prijungimo Laidas 30AWG 1C TFE 100ft SPOOL RED 2Prieinamumas
Min.: 1
Daugkart.: 1

30 AWG Red 100 ft 7 x 38 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83000
Belden Wire & Cable Prijungimo Laidas 28AWG 1C TFE 100ft SPOOL RED 12Prieinamumas
Min.: 1
Daugkart.: 1

28 AWG Red 100 ft 7 x 36 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83001
Belden Wire & Cable Prijungimo Laidas 22AWG 1C TFE 100ft SPOOL RED 5Prieinamumas
2Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1

22 AWG Red 100 ft 7 x 30 Tetrafluoroethylene (TFE) 250 V Silver Plated Copper + 200 C Multiple UL AWM Style 83049
Belden Wire & Cable Prijungimo Laidas 18AWG 1C PVC 100ft SPOOL RED 4Prieinamumas
Min.: 1
Daugkart.: 1

18 AWG Red 100 ft 7 x 26 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8501
Belden Wire & Cable Prijungimo Laidas 20AWG 1C PVC 100ft SPOOL RED 7Prieinamumas
Min.: 1
Daugkart.: 1

20 AWG Red 100 ft 7 x 28 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8502
Belden Wire & Cable Prijungimo Laidas 22AWG 1C PVC 1000ft SPOOL RED 2Prieinamumas
Min.: 1
Daugkart.: 1

22 AWG Red 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V Silver Plated Copper + 105 C MIL-W-16878/1 (Type B) 8503
Belden Wire & Cable Prijungimo Laidas 24AWG 1C PVC 100ft SPOOL RED 5Prieinamumas
30Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1

24 AWG Red 100 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V Silver Plated Copper + 105 C MIL-W-16878/1 (Type B) 8504
Belden Wire & Cable Prijungimo Laidas 16AWG 1C PVC 100ft SPOOL RED 2Prieinamumas
Min.: 1
Daugkart.: 1

16 AWG Red 100 ft 26 x 30 Polyvinyl Chloride (PVC) 1 kV Silver Plated Copper + 80 C MIL-W-76C Type MW 8521