BTN-0065

Marki Microwave
10-BTN-0065
BTN-0065

Mfr.:

Description:
RF Adapters - Tee The BTN-0065 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: RF Adapters - Tee
RoHS:  
65 GHz
Brand: Marki Microwave
Frequency Range: 40 kHz to 65 GHz
Minimum Frequency: 40 kHz
Mounting Style: Connector
Product Type: RF Adapters - Tee
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Adapters

Marki Microwave RF Adapters are designed using a custom-made, resonance-free conical inductor to achieve superior broadband performance. The RF adapters feature a straight or right-angle with a 40kHz to 65GHz RF frequency range. The Marki Microwave RF Adapters are an exceptional option for performance, reliability, and ease of use compared to cumbersome self-made bias tees using off-the-shelf conical inductors. The devices are developed for test and measurement equipment applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 10/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 240,95 € 1 240,95 €