M39012/26-0225

Amphenol / SV Microwave
523-M39012/26-0225
M39012/26-0225

Mfr.:

Description:
RF Mil Spec Connectors TNC M ConnLockwire Holes for RG-213, 144, 393 Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Mil Spec Connectors
RoHS:  
REACH - SVHC:
Connectors
TNC
Plug (Male)
50 Ohms
11 GHz
Solder
Straight
Silver
Bulk
Body Material: Beryllium Copper
Brand: Amphenol / SV Microwave
Cable Type: RG-214
Frequency Range: 11 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Style: Free Hanging
Product Type: RF MIL Spec Connectors
Side 1 Body Style: Cable Body
Side 1 Gender: Plug (Male)
Side 1 RF Series: TNC
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Unit Weight: 51,863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mil-Spec RF Products

Amphenol / SV Microwave Mil-Spec RF Products feature a portfolio of Department of Defense-approved connectors, adapters, and components. These products are built with complete in-house qualification testing. The industry-standard series include 2.92mm, SMA, TNC, and Type N. Typical applications for Amphenol / SV Microwave Mil-Spec RF Products include military, aerospace, naval / marine, and high reliability.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
50
Expected 10/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,32 € 61,32 €