CF-980062-077

Amphenol Aerospace
654-CF-980062-077
CF-980062-077

Gam.:

Aprašymas:
Šviesolaidinių kabelių komplektai Fiber test Cbl 38999 to LCs, 50/125 Cbl

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Amphenol
Gaminio kategorija: Šviesolaidinių kabelių komplektai
RoHS:  
High Speed
LC
50 um, 125 um
Prekės Ženklas: Amphenol Aerospace
Gaminio tipas: Fiber Optic Cable Assemblies
Subkategorija: Fiber Optic
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
USHTS:
8544700000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Meksikas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

High-Speed Media Converters

Amphenol Aerospace High-Speed Media Converters are a ruggedized family of converter modules designed for military and commercial applications on land, air, and sea. The portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. Single and multi-channel configurations are available, as are splitters, extenders, and concentrators - all of which meet IEEE standards and can operate under extreme temperatures and altitudes. These Amphenol Aerospace media converters are offered as stand-alone or embedded solutions, including those acting as drop-in replacements for standard Vita66.4 technology. Power, fiber optic, and/or copper test cables are typically available for each converter type.

CTF-10G-1 Copper to Fiber Media Converters

Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are an integrated hybrid connector and media converter that couples high-speed copper technology with M29504 fiber technology. These converters allow users to seamlessly transfer up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more. The modules have a D385999 shell size and comply with MIL-STD-461E electromagnetic standards. Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are qualified for airborne and ground vehicles and are ideal for rugged airborne and ground military applications.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)