9393

Heyco
836-9393
9393

Mfr.:

Description:
Barrier Terminal Blocks TB 0B WP-12P NATURAL WIRE PROT TERM BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
12 Position
20 A
300 V
22 AWG
12 AWG
Wire-to-Board
Plug
Natural
TB
Brand: Heyco
Mounting Angle: Top
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Screw
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

TB Wire Protector Terminal Blocks

Heyco TB Wire Protector Terminal Blocks are designed to securely connect solid or stranded wires without crimp terminals or soldering, thanks to an integrated wire protector flap that prevents conductor damage during installation. The screw-to-screw design ensures that both input and output wires are firmly fastened, enabling easy standardization of solid-wire cordsets across applications. These rugged terminal blocks come in a modern, low-profile form factor that saves space while maintaining a "dead front" design with no exposed metal parts for improved electrical safety. All models are rated for 300V (450V in Europe) and use galvanized steel screws and nickel- or tin-plated brass inserts for reliability and long-term performance. Heyco TB Wire Protector Terminal Blocks are constructed from nylon 6/6 materials and feature a UL 94V-2 flammability rating.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 785,00 €
2,99 € 1 495,00 €
2,96 € 2 960,00 €
2,79 € 6 975,00 €