680 pF Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VS SMD 0603 680pF 30A 9VDC 1 626In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 9 VDC 12 V 20 V 30 A 0.1 J 680 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 680 pF - 40 C + 85 C Reel
Littelfuse Varistors 510V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 20 kA 520 J 680 pF - 55 C + 85 C Bulk