15 pF Varistors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors CANFD, 15pF, 28VDC, 0402 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

AVRH Chip Varistor PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 80 V 5 A 0.05 J 15 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 22 488In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 12 VDC 20 V 40 V 1 A 10 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 30Vdc 10pF 127 365In Stock
72 000Expected 10/26/2026
Min.: 1
Mult.: 1
: 4 000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 50 V 120 V 15 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 1A 15pF 20 873In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD 14 808In Stock
16 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD 17 997In Stock
Min.: 1
Mult.: 1
: 10 000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 2 A 20 mJ 15 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 5A 998In Stock
8 000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 23 V 66 V 5 A 30 mJ 15 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 10 372In Stock
Min.: 1
Mult.: 1
: 10 000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 17Vrms 6A 408In Stock
Min.: 1
Mult.: 1
: 20 000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 6 A 10 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 0.2 120v Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12 V 35 V 1 A 3 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 14Vrms 8A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 8 A 30 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 32VDC 0.05J 15 pF 61V 120V Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CANATL MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A 50 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel
KOA Speer Varistors 0402 28V Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 65 V 2 A 5 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel