0.018 uF Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 243In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 0.018 uF - 55 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5 429In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 25 VAC 31 VDC 39 V 77 V 23 mm 2 kA 26 J 0.018 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VAC 100J 43V-CL 2KA-PK 4 468In Stock
10 000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.2 V to 26 V 43 V 20 mm 2 kA 100 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 2000A 18000pF 1 506In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 25.3 V 43 V 20 mm 2 kA 50 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 2000A 18000pF Non-Stocked Lead-Time 19 Weeks
Min.: 12 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 20 mm 2 kA 50 J 0.018 uF - 55 C + 85 C Reel
YAGEO Varistors 180V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

53D MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 53 mm 70 kA 500 J 0.018 uF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 500

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 25 VAC 31 VDC 39 V 77 V 23 mm 2 kA 26 J 0.018 uF - 40 C + 105 C Bulk
Littelfuse Varistors 14V 2000A 18000pF Non-Stocked Lead-Time 18 Weeks
Min.: 210
Mult.: 210
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 22 mm 2 kA 0.018 uF - 55 C + 125 C Bulk