0.015 uF Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 0.015uF 14V 975In Stock
Min.: 1
Mult.: 1
: 1 000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 52 V 0.015 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20V 20mm Epoxy UltraMOV 650In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 0.015 uF - 40 C + 85 C Bulk
Littelfuse Varistors 17 VAC 120J 50V-CL 2KA-PK 2 023In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 50 V 20 mm 1.5 kA 60 J 0.015 uF - 55 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 2000A AEC-Q200
700Expected 9/24/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 20 mm 3 kA 44 J 0.015 uF - 40 C + 85 C Bulk
TDK Varistors 2220 14Vrms 10A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 0.015 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 23 mm 5 kA 58 J 0.015 uF - 55 C + 125 C Reel
Littelfuse Varistors 20V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 0.015 uF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 26Vdc 13J 57V 3220 A EC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 3220 (8250 metric) 23 VAC 26 VDC 35 V 57 V 1.8 kA 13 J 0.015 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST14D1000A014VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 0.015 uF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D1000A014VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 0.015 uF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 100V 30KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 320
Mult.: 32

34S MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 34 mm 30 kA 195 J 0.015 uF - 40 C + 85 C Bulk
YAGEO Varistors 200V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 53 mm 70 kA 550 J 0.015 uF - 40 C + 85 C Bulk
TDK Varistors 130VAC 10% 60mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 60 mm 70 kA 490 J 0.015 uF - 40 C + 105 C Bulk
Vishay / BC Components VDRH14M014BKE
Vishay / BC Components Varistors VDRHS14D2000A014VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 2 kA 6.3 J 0.015 uF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20R020BKE
Vishay / BC Components Varistors VDRHS20D3000A020VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 23 mm 3 kA 24 J 0.015 uF - 40 C + 125 C Bulk