Varistoriai

 Varistoriai
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Rezultatai: 20 825
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Montavimo stilius Terminacijos Stilius Pakuotė / Korpusas Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Varistoriaus įtampa Užspaudimo Įtampa Skersmuo Didžiausia viršįtampio srovė Energijos Šuolio Reitingas Talpa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Bourns Varistoriai 7mm Radial Disc MOV - Kinked Leads, T&R 3 659Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 7mm Radial Disc MOV - Kinked Leads, T&R 5 891Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 1 792Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 1 815Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2640 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 1 391Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 14mm Radial Disc MOV - Kinked Leads, T&R 5 225Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 14mm Radial Disc MOV - Kinked Leads, T&R 4 807Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6960 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistoriai 14mm Radial Disc MOV - Kinked Leads, T&R 4 877Prieinamumas
Min.: 1
Daugkart.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 14mm Radial Disc MOV - Kinked Leads, T&R 3 528Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 20mm Radial Disc MOV - Kinked Leads, T&R 2 973Prieinamumas
Min.: 1
Daugkart.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistoriai HIGH ENERGY PCB USE 310Prieinamumas
150Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1

HB34 MOVs PCB Mount Radial 125 VAC 148 VDC 173 V 288 V 34 mm 40 kA 220 J 11.6 nF - 55 C + 85 C Bulk
Littelfuse Varistoriai 60VAC 85VDC 1100pF AEC-Q200 871Prieinamumas
1 000Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1
: 1 000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistoriai 7mm Radial Disc MOV - Kinked Leads, T&R 3 337Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 7mm Radial Disc MOV - Kinked Leads, T&R 5 184Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 7mm Radial Disc MOV - Kinked Leads, T&R 5 711Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 480 VAC 640 VDC 780 V 1.29 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 2 765Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 1 352Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 350 VAC 460 VDC 560 V 925 V 12.5 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 1 783Prieinamumas
2 000Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 8.2 J 1920 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 14mm Radial Disc MOV - Kinked Leads, T&R 2 829Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 115 VAC 150 VDC 180 V 300 V 16.5 mm 4.5 kA 50 J 1320 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 14mm Radial Disc MOV - Kinked Leads, T&R 4 492Prieinamumas
Min.: 1
Daugkart.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 7mm Radial Disc MOV - Kinked Leads, T&R 5 217Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 1.7 J 2640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 7mm Radial Disc MOV - Kinked Leads, T&R 2 922Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 1 562Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 1 744Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 175 VAC 225 VDC 270 V 455 V 12.5 mm 2.5 kA 40 J 444 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoriai 10mm Radial Disc MOV - Kinked Leads, T&R 1 819Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel