SCR

Rezultatai: 168
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Breakover Current IBO Max Vardinė periodinė įtampa išjungimo padėtyje VRDM Išjungtosios būsenos nuotėkio srovė @ Vdrm IDRM Įjungto RMS Srovė - lt RMS Vf - tiesioginė įtampa Didžiausia vartų pikinė atvirkštinė įtampa Užtvaro paleidimo įtampa – Vgt Užtvaro paleidimo srovė – Igt Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
STMicroelectronics SCR 0.8A SCRS 5 323Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

P0111MN 600 V 1 uA 1.95 V 8 V 800 mV 4 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCR High Temp 12A SCR 600V 2 to 5 mA IGT 3 454Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TN1205H 600 V 7.6 A 1.3 V 5 mA + 150 C Through Hole D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR High Temp 12A SCR 600V 2 to 5 mA IGT 704Prieinamumas
Min.: 1
Daugkart.: 1

TN1205H 600 V 12 A 1.3 V 5 mA + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCR Snubberless Logic Standard 8A Triac 835Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TN1205T-600 12 A 1.3 V 5 mA SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR 12 Amp 600 Volt 1 135Prieinamumas
1 000Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1
: 1 000

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR 12 Amp 600 Volt 557Prieinamumas
Min.: 1
Daugkart.: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCR High Temperature 16A SCR 2 850Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCR 16A SCRS 543Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TN1625 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR High Temperature 20A SCR 1 167Prieinamumas
Min.: 1
Daugkart.: 1

TN2010H-6T 600 V 5 uA 20 A 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics SCR 30 A 600 V D2PAK High Temperature Thyristor SCR 263Prieinamumas
2 000Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics SCR 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor 264Prieinamumas
Min.: 1
Daugkart.: 1

TN3050H-12WY 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCR High Temperature 40A SCR 881Prieinamumas
1 000Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1

TN4015H-6I 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics SCR 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package 404Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TN4050 1.2 kV 40 A 1.3 V 50 mA SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCR 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 313Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCR 1200 V, 40 A Automotive Grade SCR Thyristor 4Prieinamumas
Min.: 1
Daugkart.: 1
: 600

AEC-Q101 Reel, Cut Tape
STMicroelectronics SCR High temperature 50A SCR 261Prieinamumas
Min.: 1
Daugkart.: 1

TN5015H-6T 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCR 50 A 1200 V High Temperature SCR Thyristor in TOP-3I package 558Prieinamumas
Min.: 1
Daugkart.: 1

Tube
STMicroelectronics SCR 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package 593Prieinamumas
Min.: 1
Daugkart.: 1

1.2 kV 5 uA 50 A 1.55 V 1.3 kV 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube

STMicroelectronics SCR 1200 V, 50 A Automotive Grade AEC-Q101 SCR Thyristor 95Prieinamumas
Min.: 1
Daugkart.: 1

TN5050H-12WY 1.2 kV 7.5 mA 80 A 1.55 V 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCR 60 A 1200 V standard SCR Thyristor in TOP3 Ins. 85Prieinamumas
600Tikėtina 2027-03-03
Min.: 1
Daugkart.: 1

TN6050 1.2 kV 10 uA 60 A 3.5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCR 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor 364Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCR 4.0 Amp 600 Volt 543Prieinamumas
Min.: 1
Daugkart.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCR 8.0 Amp 600 Volt 4 697Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TS820 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCR 8A Sens Gate SCR 600V 800V 0.2 to15mA 2 615Prieinamumas
Min.: 1
Daugkart.: 1

TS820 600 V 5 uA 8 A 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCR THYRISTOR TRIAC 628Prieinamumas
Min.: 1
Daugkart.: 1

TXD 1.2 kV 10 uA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube