4.5 mm Surface Mount Fuses

Rezultatai: 41
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 250VAC 1A .107ohms 465 NANO2 7 222Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 107 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 1 270Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 630 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 157 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4 521Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 465 NANO2 3 485Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2 355Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1 344Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 4 589Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2.5 A 5 977Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 .6 A 3 500Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1.25 A 5 884Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 4 A 5 821Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 5 A 4 498Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 14.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 3.15 A 4 819Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 23.6 mOhms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 80A 1 992Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

0ACH Surface Mount Ceramic Fuses Fast Blow 80 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 440 uOhms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 100A 482Prieinamumas
1 000Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
: 1 000

0ACH Surface Mount Ceramic Fuses Fast Blow 100 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape 290 uOhms
Littelfuse Surface Mount Fuses 50A 250V FAST ACTING 1 013Prieinamumas
6 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 1 500

456SDE Surface Mount Fuses Fast Blow 50 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 60A 250V FAST ACTING 710Prieinamumas
3 000Tikėtina 2026-11-16
Min.: 1
Daugkart.: 1
: 1 500

456SDE Surface Mount Fuses Fast Blow 60 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 850 uOhms
Littelfuse Surface Mount Fuses 250VAC 5A .013ohms 465 NANO2 2 677Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 7 079Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 1 579Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 60A 46Prieinamumas
50 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

0ACH Surface Mount Ceramic Fuses Fast Blow 60 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape 600 uOhms
Littelfuse Surface Mount Fuses 40A 250V FAST ACTING 337Prieinamumas
19 500Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

456SDE Surface Mount Ceramic Fuses Fast Blow 40 A 250 VAC 80 VDC 150 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 1 152Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2 574Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

465 Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 83 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 89Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 227 mOhms