NANO2 Surface Mount Fuses

Rezultatai: 349
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 250VAC 3.5A .019ohms 443 NANO2 1 449Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 2.05ohms 448 NANO2 362Prieinamumas
4 000Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .7015ohms 448 NANO2 1 144Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .6155ohms 448 NANO2 673Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 615.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 161Prieinamumas
2 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 380 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .229ohms 448 NANO2 66Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 229 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .0863ohms 448 NANO2 177Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 86.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .06514ohms 448 NANO2 1 064Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 65 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 65.14 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 658Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .01044ohms 448 NANO2 1 390Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.44 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .06619ohms 448 NANO2 1 050Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 14Prieinamumas
1 000Tikėtina 2027-01-20
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 61Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 448Prieinamumas
2 000Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 1 184Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 423.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 101Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 202.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 429Prieinamumas
5 000Tikėtina 2027-03-01
Min.: 1
Daugkart.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 641Prieinamumas
1 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 1 407Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 822Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 781Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 300 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 101Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 751Prieinamumas
1 000Tikėtina 2026-10-07
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 47Prieinamumas
1 000Tikėtina 2026-12-21
Min.: 1
Daugkart.: 1
: 1 000
451 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 1 058Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms