Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Rezultatai: 4 188
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Bourns Surface Mount Fuses 6A 32V TIME DELAY 13 740Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 1.5A Auto 12 953Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 4.5A Auto 5 023Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 15A Single blow fuse 1206 SinglFuse 21 270Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 35 VDC 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 8.0A Slow Blow 1206 SinglFuse 7 619Prieinamumas
Min.: 1
Daugkart.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 8 A 125 VAC 65 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.4 mOhms
Bourns Surface Mount Fuses 1A 65V TIME DELAY 11 567Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 420 mOhms
Bourns Surface Mount Fuses 2.5A 65V TIME DELAY 10 147Prieinamumas
Min.: 1
Daugkart.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 2.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 28 mOhms
Bourns Surface Mount Fuses 8A 125V FAST ACTING 7 702Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 8 A 125 VDC 50 A 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 8.5 mOhms
Bourns Surface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power 2 583Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 102.7 mOhms
Bourns Surface Mount Fuses 2A 250V SinglFuse Time Lag & Low Power 8 219Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50.4 mOhms
Bourns Surface Mount Fuses 2.5A 250V SinglFuse Time Lag & Low Power 3 331Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 312Prieinamumas
Min.: 1
Daugkart.: 1
: 100

304 Surface Mount Fuses Fast Blow 100 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 5 Ohms
Littelfuse Surface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200 7 524Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 4 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape 22 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 2 747Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4 441Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20.5 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A AEC-Q200 3 365Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VDC 50 A 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30.2 mOhms
Littelfuse Surface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 1 502Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 4 999Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 1 946Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

458 Surface Mount Fuses Fast Blow 1.6 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 461Prieinamumas
3 000Tikėtina 2026-11-23
Min.: 1
Daugkart.: 1
: 1 500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 3 611Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse Surface Mount Fuses 125V 3.5A Slo-Blo 1 208Prieinamumas
Min.: 1
Daugkart.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 24 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 2 288Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 1 648Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 82.5 mOhms
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 2 752Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

494 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 18 mOhms