Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Rezultatai: 4 188
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Vishay / Beyschlag Surface Mount Fuses 63V 0.5A Fast Act Very Quick 4 956Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

MFU Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 660 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 19 756Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SF-0402FP Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 380 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0402 SinglFuse 15 832Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 1.5 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 35 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12 823Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 7A Auto 8 608Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 7 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1.25A 63V TIME DELAY 16 005Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 100 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A 4 995Prieinamumas
5 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 5 000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1.3 mOhms
Bourns Surface Mount Fuses 12A 32V TIME DELAY 6 282Prieinamumas
Min.: 1
Daugkart.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 4.1 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 7A 15 888Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.3 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 0.75A Slow 1206 3.2mm X 1.6mm 2 902Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

JB12S Surface Mount Fuses Time Delay / Slow Blow 750 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 850 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 20V 15A 2 812Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 260C 1.25A VFA NANO Clip 792Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .750A 976Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 250 VAC 250 VDC 50 A 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 272.9 mOhms
Littelfuse Surface Mount Fuses .5A 277VAC/DC PICO UL913 79Prieinamumas
Min.: 1
Daugkart.: 1
: 100

304 Surface Mount Fuses Fast Blow 500 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.25A 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 500

308 Surface Mount Fuses Medium / Normal Blow 1.25 A 24 VAC 30 VDC 50 A, 50 A 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 318 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A FA 1206 3 028Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 63V 1.75A FA 1206 7 568Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V FAST ACTING FUSE AEC-Q200 4 578Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 2.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 36.4 mOhms
Littelfuse Surface Mount Fuses 280VAC 1.5A .1ohms 443LC NANO2 5 628Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 7 635Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 125V .5A Fast Acting 5 662Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

459 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 302 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Fast Acting 2 077Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 3 297Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.8 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE 3 263Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses SMD FA 1.25A 9 883Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

470 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 163.7 mOhms