Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Rezultatai: 4 188
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 21 803Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 15 766Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 1.6A 32V TIME DELAY 18 045Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 6A 50V TIME DELAY 13 408Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A Auto 4 286Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 15A Auto 7 076Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-1206SA Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 11 423Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 7A Silver Plating Tape and Reel (5000 pcs.) 5 295Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8 053Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 12A 11 654Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A, 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 2A Fast Acting 0603 SinglFuse 19 061Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21 375Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 6A Auto 9 045Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 6 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 8A Auto 8 282Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 8 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1A 63V FAST ACTING 13 996Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 145.5 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 15 520Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 163.5 mOhms
Bel Fuse Surface Mount Fuses 3 A, 125 VAC / VDC 29 151Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 7A, 0603 Size 22 451Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 7 A 32 VAC 63 VDC 35 A, 50 A 0603 - 55 C + 125 C Reel, Cut Tape 9.2 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 3.5A Tape and Reel (10000 pcs.) 8 706Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

0ABA Surface Mount Ceramic Fuses Fast Blow 3.5 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 14 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A 895Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 375mA 14 457Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

C1Q Surface Mount Fuses Fast Blow 375 mA 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms
KYOCERA AVX Surface Mount Fuses 0402 150mA fuse 26 711Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0.25A SMD 5 814Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 2A SMD 4 813Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse 14 841Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 320 mOhms