3 mm Resettable Fuses - PPTC

Rezultatai: 246
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX 10 302Prieinamumas
Pjaunama Juosta
0,482 €
0,395 €
0,331 €
0,253 €
Ritė
0,253 €
Min.: 1
Daugkart.: 1
: 3 000
MF-R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 115 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED 8 980Prieinamumas
0,645 €
0,495 €
0,464 €
0,35 €
Min.: 1
Daugkart.: 1
MF-RG PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED 7 520Prieinamumas
0,447 €
0,421 €
0,243 €
0,23 €
Min.: 1
Daugkart.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED 7 441Prieinamumas
0,576 €
0,438 €
0,41 €
0,31 €
Ritė
0,298 €
0,294 €
Min.: 1
Daugkart.: 1
: 3 000
MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8 281Prieinamumas
Pjaunama Juosta
0,559 €
0,424 €
0,397 €
0,30 €
Ritė
0,218 €
Min.: 1
Daugkart.: 1
: 3 000
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 10 923Prieinamumas
Pjaunama Juosta
0,645 €
0,495 €
0,464 €
0,35 €
Ritė
0,245 €
Min.: 1
Daugkart.: 1
: 3 000
MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .7A-HD 40A MAX 5 053Prieinamumas
Pjaunama Juosta
0,576 €
0,438 €
0,41 €
0,31 €
Ritė
0,243 €
Min.: 1
Daugkart.: 1
: 3 000
MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 114Prieinamumas
0,929 €
0,858 €
0,665 €
0,65 €
Min.: 1
Daugkart.: 1
AHRL PCB Mount Radial 5.5 A 16 VDC 11 A 50 A 22 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Schurter Resettable Fuses - PPTC PTC 30V I hold 2.5 1 776Prieinamumas
Pjaunama Juosta
1,07 €
0,989 €
0,776 €
0,726 €
Ritė
0,596 €
Min.: 1
Daugkart.: 1
: 500
PFRA PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 379Prieinamumas
0,413 €
0,315 €
0,265 €
0,241 €
Min.: 1
Daugkart.: 1
PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Schurter Resettable Fuses - PPTC PFRY PTC FUSE THT 3.75A 26Prieinamumas
1,53 €
1,22 €
0,972 €
0,894 €
Min.: 1
Daugkart.: 1
PFRY PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads 963Prieinamumas
0,361 €
0,274 €
0,257 €
0,196 €
Min.: 1
Daugkart.: 1
PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads 382Prieinamumas
0,421 €
0,32 €
0,27 €
0,245 €
Min.: 1
Daugkart.: 1
PTR060V PCB Mount Radial - Kinked Lead 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Bulk
Schurter Resettable Fuses - PPTC PFRY PTC FUSE THT 1.35A 1 351Prieinamumas
Pjaunama Juosta
1,25 €
0,963 €
0,793 €
0,73 €
Min.: 1
Daugkart.: 1
PFRY PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 8 491Prieinamumas
0,654 €
0,543 €
0,487 €
0,411 €
0,41 €
Min.: 1
Daugkart.: 1
MF-RHS Through Hole Radial 5 A 16 V 10 A 100 A 38 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP 1 342Prieinamumas
0,611 €
0,51 €
0,457 €
0,382 €
Min.: 1
Daugkart.: 1
MF-RHS Through Hole Radial 4 A 16 V 8 A 100 A 44 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 452Prieinamumas
0,774 €
0,631 €
0,507 €
0,482 €
Min.: 1
Daugkart.: 1
MF-RHS Through Hole Radial 7.5 A 16 V 15 A 100 A 16.8 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 9 238Prieinamumas
Pjaunama Juosta
0,456 €
0,353 €
0,331 €
0,26 €
Ritė
0,26 €
0,237 €
Min.: 1
Daugkart.: 1
: 3 000
MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 11 618Prieinamumas
0,344 €
0,311 €
0,259 €
0,238 €
Min.: 1
Daugkart.: 1
MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX 10 207Prieinamumas
0,396 €
0,349 €
0,299 €
0,276 €
Min.: 1
Daugkart.: 1
MF-R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 14 245Prieinamumas
0,396 €
0,36 €
0,299 €
0,276 €
Min.: 1
Daugkart.: 1
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 6A-HD 40A MAX 5 690Prieinamumas
0,611 €
0,562 €
0,466 €
0,43 €
Min.: 1
Daugkart.: 1
MF-R PCB Mount Radial 7 A 30 VDC 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED 8 283Prieinamumas
0,49 €
0,373 €
0,35 €
0,265 €
Min.: 1
Daugkart.: 1
MF-R/90 PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED 1 039Prieinamumas
0,507 €
0,406 €
0,374 €
0,287 €
Ritė
0,253 €
Min.: 1
Daugkart.: 1
: 4 000
MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 30V RADIAL LEADED 3 848Prieinamumas
Pjaunama Juosta
0,559 €
0,455 €
0,413 €
0,322 €
Ritė
0,28 €
Min.: 1
Daugkart.: 1
: 3 000
MF-R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape